CONN HSG RCPT 11POS WALL MT SCKT - D38999/20WF11BN
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WF11BN
| Digi-Key Part Number | D38999/20WF11BN-ND |
1 5 10 25 50 |
81.33000 76.45200 71.86600 67.55400 63.50060 |
Extended Price
81.33 382.26 718.66 1688.85 3175.03 |
| Manufacturer Part Number | D38999/20WF11BN | |||
| Description | CONN HSG RCPT 11POS WALL MT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WF11BN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 19-11 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 |
| Number of Positions | 11 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | F |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WF11BN D3899920WF11BN |
D38999/20WF11BN Specification Sheet
CONN HSG RCPT 11POS WALL MT SCKT - D38999/20WF11BN (D38999/20WF11BN-ND)
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WF11BNCONN HSG RCPT 11POS WALL MT SCKT - D38999/20WF11BN
Order 'conn hsg rcpt 11pos wall mt sckt - D38999/20WF11BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WF11BN-ND.
CONN HSG RCPT 11POS WALL MT SCKT - D38999/20FF11BA
Order 'conn hsg rcpt 11pos wall mt sckt - D38999/20FF11BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF11BA-ND.
CONN HSG RCPT 11POS WALL MT SCKT - D38999/20FF11BN
Order 'conn hsg rcpt 11pos wall mt sckt - D38999/20FF11BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF11BN-ND.
CONN HSG RCPT 11POS WALL MT SCKT - D38999/20FF11SNLC
Order 'conn hsg rcpt 11pos wall mt sckt - D38999/20FF11SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF11SNLC-ND.
CONN HSG RCPT 11POS WALL MT SCKT - D38999/20FG11BN
Order 'conn hsg rcpt 11pos wall mt sckt - D38999/20FG11BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG11BN-ND.
CONN HSG RCPT 11POS WALL MT SCKT - D38999/20JF11SNLC
Order 'conn hsg rcpt 11pos wall mt sckt - D38999/20JF11SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF11SNLC-ND.
CONN HSG RCPT 11POS WALL MT SCKT - D38999/20JG11BB
Order 'conn hsg rcpt 11pos wall mt sckt - D38999/20JG11BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG11BB-ND.
CONN HSG RCPT 11POS WALL MT SCKT - D38999/20KG11BN
Order 'conn hsg rcpt 11pos wall mt sckt - D38999/20KG11BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG11BN-ND.
CONN HSG RCPT 11POS WALL MT SCKT - D38999/20KG11SALC
Order 'conn hsg rcpt 11pos wall mt sckt - D38999/20KG11SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG11SALC-ND.
CONN HSG RCPT 11POS WALL MT SCKT - D38999/20KG11SNLC
Order 'conn hsg rcpt 11pos wall mt sckt - D38999/20KG11SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG11SNLC-ND.
CONN HSG RCPT 11POS WALL MT SCKT - D38999/20MF11SNLC
Order 'conn hsg rcpt 11pos wall mt sckt - D38999/20MF11SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF11SNLC-ND.
CONN HSG RCPT 11POS WALL MT SCKT - D38999/20MG11BN
Order 'conn hsg rcpt 11pos wall mt sckt - D38999/20MG11BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MG11BN-ND.
CONN HSG RCPT 11POS WALL MT SCKT - D38999/20MJ11SNLC
Order 'conn hsg rcpt 11pos wall mt sckt - D38999/20MJ11SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ11SNLC-ND.
CONN HSG RCPT 11POS WALL MT SCKT - D38999/20WF11BA
Order 'conn hsg rcpt 11pos wall mt sckt - D38999/20WF11BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WF11BA-ND.
CONN HSG RCPT 11POS WALL MT SCKT - D38999/20WF11SNLC
Order 'conn hsg rcpt 11pos wall mt sckt - D38999/20WF11SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WF11SNLC-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WF11BN
Send this link via E-Mail
Help With This Screen
