CONN RCPT 23POS WALL MNT W/SCKT - D38999/20WE99SN - Connectors, Interconnects
| Digi-Key Part Number | D38999/20WE99SN-ND |
1 5 10 25 50 |
129.12000 121.37600 114.09300 107.24760 100.81280 |
Extended Price
129.12 606.88 1140.93 2681.19 5040.64 |
| Manufacturer Part Number | D38999/20WE99SN | |||
| Description | CONN RCPT 23POS WALL MNT W/SCKT | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WE99SN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 17-99 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 23 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WE99SN D3899920WE99SN |
D38999/20WE99SN Specification Sheet
CONN RCPT 23POS WALL MNT W/SCKT - D38999/20WE99SN (D38999/20WE99SN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 23POS WALL MNT W/SCKT - D38999/20WE99SN
Order 'conn rcpt 23pos wall mnt w/sckt - D38999/20WE99SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WE99SN-ND.
CONN RCPT 23POS WALL MNT W/SCKT - D38999/20FE99SN
Order 'conn rcpt 23pos wall mnt w/sckt - D38999/20FE99SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE99SN-ND.
CONN RCPT 23POS WALL MNT W/SCKT - D38999/20JE99JN
Order 'conn rcpt 23pos wall mnt w/sckt - D38999/20JE99JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE99JN-ND.
CONN RCPT 23POS WALL MNT W/SCKT - D38999/20JE99SA
Order 'conn rcpt 23pos wall mnt w/sckt - D38999/20JE99SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE99SA-ND.
CONN RCPT 23POS WALL MNT W/SCKT - D38999/20JE99SN
Order 'conn rcpt 23pos wall mnt w/sckt - D38999/20JE99SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE99SN-ND.
CONN RCPT 23POS WALL MNT W/SCKT - D38999/20KE99SE
Order 'conn rcpt 23pos wall mnt w/sckt - D38999/20KE99SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KE99SE-ND.
CONN RCPT 23POS WALL MNT W/SCKT - D38999/20KE99SN
Order 'conn rcpt 23pos wall mnt w/sckt - D38999/20KE99SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KE99SN-ND.
CONN RCPT 23POS WALL MNT W/SCKT - D38999/20ME99JN
Order 'conn rcpt 23pos wall mnt w/sckt - D38999/20ME99JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20ME99JN-ND.
CONN RCPT 23POS WALL MNT W/SCKT - D38999/20ME99SN
Order 'conn rcpt 23pos wall mnt w/sckt - D38999/20ME99SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20ME99SN-ND.
CONN RCPT 23POS WALL MNT W/SCKT - D38999/20SE99SN
Order 'conn rcpt 23pos wall mnt w/sckt - D38999/20SE99SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20SE99SN-ND.
CONN RCPT 23POS WALL MNT W/SCKT - D38999/20WE99JN
Order 'conn rcpt 23pos wall mnt w/sckt - D38999/20WE99JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WE99JN-ND.
CONN RCPT 23POS WALL MNT W/SCKT - D38999/20WE99SA
Order 'conn rcpt 23pos wall mnt w/sckt - D38999/20WE99SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WE99SA-ND.
CONN RCPT 23POS WALL MNT W/SCKT - D38999/20WE99SB
Order 'conn rcpt 23pos wall mnt w/sckt - D38999/20WE99SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WE99SB-ND.
CONN RCPT 23POS WALL MNT W/SCKT - CS3100A-24-80S
Order 'conn rcpt 23pos wall mnt w/sckt - CS3100A-24-80S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3100A-24-80S-ND.
CONN RCPT 6POS WALL MNT W/SCKT - D38999/20FA35SA
Order 'conn rcpt 6pos wall mnt w/sckt - D38999/20FA35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SA-ND.
Send this link via E-Mail
Help With This Screen
