CONN RCPT 55POS WALL MNT W/SCKT - D38999/20WE35SB
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WE35SB
| Digi-Key Part Number | D38999/20WE35SB-ND |
1 5 10 25 50 |
119.53000 112.35800 105.61600 99.27880 93.32220 |
Extended Price
119.53 561.79 1056.16 2481.97 4666.11 |
| Manufacturer Part Number | D38999/20WE35SB | |||
| Description | CONN RCPT 55POS WALL MNT W/SCKT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WE35SB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 17-35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WE35SB D3899920WE35SB |
D38999/20WE35SB Specification Sheet
CONN RCPT 55POS WALL MNT W/SCKT - D38999/20WE35SB (D38999/20WE35SB-ND)
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WE35SBCONN RCPT 55POS WALL MNT W/SCKT - D38999/20WE35SB
Order 'conn rcpt 55pos wall mnt w/sckt - D38999/20WE35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WE35SB-ND.
CONN RCPT 55POS WALL MNT W/SCKT - D38999/20FE35SA
Order 'conn rcpt 55pos wall mnt w/sckt - D38999/20FE35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE35SA-ND.
CONN RCPT 55POS WALL MNT W/SCKT - D38999/20FE35SB
Order 'conn rcpt 55pos wall mnt w/sckt - D38999/20FE35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE35SB-ND.
CONN RCPT 55POS WALL MNT W/SCKT - D38999/20FE35SC
Order 'conn rcpt 55pos wall mnt w/sckt - D38999/20FE35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE35SC-ND.
CONN RCPT 55POS WALL MNT W/SCKT - D38999/20FE35SD
Order 'conn rcpt 55pos wall mnt w/sckt - D38999/20FE35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE35SD-ND.
CONN RCPT 55POS WALL MNT W/SCKT - D38999/20FE35SE
Order 'conn rcpt 55pos wall mnt w/sckt - D38999/20FE35SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE35SE-ND.
CONN RCPT 55POS WALL MNT W/SCKT - D38999/20FE35SN
Order 'conn rcpt 55pos wall mnt w/sckt - D38999/20FE35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE35SN-ND.
CONN RCPT 55POS WALL MNT W/SCKT - D38999/20FH55SA
Order 'conn rcpt 55pos wall mnt w/sckt - D38999/20FH55SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH55SA-ND.
CONN RCPT 55POS WALL MNT W/SCKT - D38999/20FH55SB
Order 'conn rcpt 55pos wall mnt w/sckt - D38999/20FH55SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH55SB-ND.
CONN RCPT 55POS WALL MNT W/SCKT - D38999/20FH55SC
Order 'conn rcpt 55pos wall mnt w/sckt - D38999/20FH55SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH55SC-ND.
CONN RCPT 55POS WALL MNT W/SCKT - D38999/20FH55SD
Order 'conn rcpt 55pos wall mnt w/sckt - D38999/20FH55SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH55SD-ND.
CONN RCPT 55POS WALL MNT W/SCKT - D38999/20FH55SN
Order 'conn rcpt 55pos wall mnt w/sckt - D38999/20FH55SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH55SN-ND.
CONN RCPT 55POS WALL MNT W/SCKT - D38999/20JE35JA
Order 'conn rcpt 55pos wall mnt w/sckt - D38999/20JE35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE35JA-ND.
CONN RCPT 55POS WALL MNT W/SCKT - D38999/20JE35JN
Order 'conn rcpt 55pos wall mnt w/sckt - D38999/20JE35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE35JN-ND.
CONN RCPT 55POS WALL MNT W/SCKT - D38999/20JE35SA
Order 'conn rcpt 55pos wall mnt w/sckt - D38999/20JE35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE35SA-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WE35SB
Send this link via E-Mail
Help With This Screen
