CONN RCPT 55POS WALL MNT W/PINS - D38999/20WE35PN - Connectors, Interconnects
| Digi-Key Part Number | D38999/20WE35PN-ND |
1 5 10 25 50 |
88.50000 83.18800 78.19600 73.50400 69.09400 |
Extended Price
88.50 415.94 781.96 1837.60 3454.70 |
| Manufacturer Part Number | D38999/20WE35PN | |||
| Description | CONN RCPT 55POS WALL MNT W/PINS | |||
| Quantity Available | 303 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WE35PN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 17-35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WE35PN D3899920WE35PN |
D38999/20WE35PN Specification Sheet
CONN RCPT 55POS WALL MNT W/PINS - D38999/20WE35PN (D38999/20WE35PN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 55POS WALL MNT W/PINS - D38999/20WE35PN
Order 'conn rcpt 55pos wall mnt w/pins - D38999/20WE35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WE35PN-ND.
CONN RCPT 55POS WALL MNT W/PINS - D38999/20FE35PA
Order 'conn rcpt 55pos wall mnt w/pins - D38999/20FE35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE35PA-ND.
CONN RCPT 55POS WALL MNT W/PINS - D38999/20FE35PB
Order 'conn rcpt 55pos wall mnt w/pins - D38999/20FE35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE35PB-ND.
CONN RCPT 55POS WALL MNT W/PINS - D38999/20FE35PC
Order 'conn rcpt 55pos wall mnt w/pins - D38999/20FE35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE35PC-ND.
CONN RCPT 55POS WALL MNT W/PINS - D38999/20FE35PD
Order 'conn rcpt 55pos wall mnt w/pins - D38999/20FE35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE35PD-ND.
CONN RCPT 55POS WALL MNT W/PINS - D38999/20FE35PN
Order 'conn rcpt 55pos wall mnt w/pins - D38999/20FE35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE35PN-ND.
CONN RCPT 55POS WALL MNT W/PINS - D38999/20FH55PA
Order 'conn rcpt 55pos wall mnt w/pins - D38999/20FH55PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH55PA-ND.
CONN RCPT 55POS WALL MNT W/PINS - D38999/20FH55PN
Order 'conn rcpt 55pos wall mnt w/pins - D38999/20FH55PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH55PN-ND.
CONN RCPT 55POS WALL MNT W/PINS - D38999/20JE35HA
Order 'conn rcpt 55pos wall mnt w/pins - D38999/20JE35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE35HA-ND.
CONN RCPT 55POS WALL MNT W/PINS - D38999/20JE35HN
Order 'conn rcpt 55pos wall mnt w/pins - D38999/20JE35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE35HN-ND.
CONN RCPT 55POS WALL MNT W/PINS - D38999/20JE35PA
Order 'conn rcpt 55pos wall mnt w/pins - D38999/20JE35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE35PA-ND.
CONN RCPT 55POS WALL MNT W/PINS - D38999/20JE35PB
Order 'conn rcpt 55pos wall mnt w/pins - D38999/20JE35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE35PB-ND.
CONN RCPT 55POS WALL MNT W/PINS - D38999/20JE35PD
Order 'conn rcpt 55pos wall mnt w/pins - D38999/20JE35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE35PD-ND.
CONN RCPT 55POS WALL MNT W/PINS - D38999/20JE35PE
Order 'conn rcpt 55pos wall mnt w/pins - D38999/20JE35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE35PE-ND.
CONN RCPT 55POS WALL MNT W/PINS - D38999/20JE35PN
Order 'conn rcpt 55pos wall mnt w/pins - D38999/20JE35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE35PN-ND.
Send this link via E-Mail
Help With This Screen
