CONN HSG RCPT 37POS WALL MT SCKT - D38999/20WD35BA - Connectors, Interconnects
| Digi-Key Part Number | D38999/20WD35BA-ND |
1 5 10 25 50 |
79.70000 74.92200 70.42600 66.20080 62.22880 |
Extended Price
79.70 374.61 704.26 1655.02 3111.44 |
| Manufacturer Part Number | D38999/20WD35BA | |||
| Description | CONN HSG RCPT 37POS WALL MT SCKT | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WD35BA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 15-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 37 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | D |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WD35BA D3899920WD35BA |
D38999/20WD35BA Specification Sheet
CONN HSG RCPT 37POS WALL MT SCKT - D38999/20WD35BA (D38999/20WD35BA-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG RCPT 37POS WALL MT SCKT - D38999/20WD35BA
Order 'conn hsg rcpt 37pos wall mt sckt - D38999/20WD35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WD35BA-ND.
CONN HSG RCPT 37POS WALL MT SCKT - D38999/20FD35BA
Order 'conn hsg rcpt 37pos wall mt sckt - D38999/20FD35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD35BA-ND.
CONN HSG RCPT 37POS WALL MT SCKT - D38999/20FD35BB
Order 'conn hsg rcpt 37pos wall mt sckt - D38999/20FD35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD35BB-ND.
CONN HSG RCPT 37POS WALL MT SCKT - D38999/20FD35BC
Order 'conn hsg rcpt 37pos wall mt sckt - D38999/20FD35BC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD35BC-ND.
CONN HSG RCPT 37POS WALL MT SCKT - D38999/20FD35BN
Order 'conn hsg rcpt 37pos wall mt sckt - D38999/20FD35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD35BN-ND.
CONN HSG RCPT 37POS WALL MT SCKT - D38999/20FD35SALC
Order 'conn hsg rcpt 37pos wall mt sckt - D38999/20FD35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD35SALC-ND.
CONN HSG RCPT 37POS WALL MT SCKT - D38999/20FD35SAPC
Order 'conn hsg rcpt 37pos wall mt sckt - D38999/20FD35SAPC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD35SAPC-ND.
CONN HSG RCPT 37POS WALL MT SCKT - D38999/20FD35SNLC
Order 'conn hsg rcpt 37pos wall mt sckt - D38999/20FD35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD35SNLC-ND.
CONN HSG RCPT 37POS WALL MT SCKT - D38999/20FD35SNPC
Order 'conn hsg rcpt 37pos wall mt sckt - D38999/20FD35SNPC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD35SNPC-ND.
CONN HSG RCPT 37POS WALL MT SCKT - D38999/20FJ37SNLC
Order 'conn hsg rcpt 37pos wall mt sckt - D38999/20FJ37SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ37SNLC-ND.
CONN HSG RCPT 37POS WALL MT SCKT - D38999/20JD35BN
Order 'conn hsg rcpt 37pos wall mt sckt - D38999/20JD35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD35BN-ND.
CONN HSG RCPT 37POS WALL MT SCKT - D38999/20JD35SALC
Order 'conn hsg rcpt 37pos wall mt sckt - D38999/20JD35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD35SALC-ND.
CONN HSG RCPT 37POS WALL MT SCKT - D38999/20JD35SCLC
Order 'conn hsg rcpt 37pos wall mt sckt - D38999/20JD35SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD35SCLC-ND.
CONN HSG RCPT 37POS WALL MT SCKT - D38999/20JD35SNLC
Order 'conn hsg rcpt 37pos wall mt sckt - D38999/20JD35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD35SNLC-ND.
CONN HSG RCPT 37POS WALL MT SCKT - D38999/20MD35BN
Order 'conn hsg rcpt 37pos wall mt sckt - D38999/20MD35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MD35BN-ND.
Send this link via E-Mail
Help With This Screen
