CONN RCPT 19POS WALL MNT W/SCKT - D38999/20WD19SD
| Digi-Key Part Number | D38999/20WD19SD-ND |
1 5 10 25 50 |
111.88000 105.16800 97.90000 69.93000 55.93980 |
Extended Price
111.88 525.84 979.00 1748.25 2796.99 |
| Manufacturer Part Number | D38999/20WD19SD | |||
| Description | CONN RCPT 19POS WALL MNT W/SCKT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WD19SD |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 15-19 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 19 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | D |
| Shell Size, Military | D |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WD19SD D3899920WD19SD |
D38999/20WD19SD Specification Sheet
CONN RCPT 19POS WALL MNT W/SCKT - D38999/20WD19SD (D38999/20WD19SD-ND)
Related parts :CONN RCPT 19POS WALL MNT W/SCKT - D38999/20WD19SD
Order 'conn rcpt 19pos wall mnt w/sckt - D38999/20WD19SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WD19SD-ND.
CONN RCPT 19POS WALL MNT W/SCKT - D38999/20FD19SA
Order 'conn rcpt 19pos wall mnt w/sckt - D38999/20FD19SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD19SA-ND.
CONN RCPT 19POS WALL MNT W/SCKT - D38999/20FD19SB
Order 'conn rcpt 19pos wall mnt w/sckt - D38999/20FD19SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD19SB-ND.
CONN RCPT 19POS WALL MNT W/SCKT - D38999/20FD19SN
Order 'conn rcpt 19pos wall mnt w/sckt - D38999/20FD19SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD19SN-ND.
CONN RCPT 19POS WALL MNT W/SCKT - D38999/20FJ19SA
Order 'conn rcpt 19pos wall mnt w/sckt - D38999/20FJ19SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ19SA-ND.
CONN RCPT 19POS WALL MNT W/SCKT - D38999/20FJ19SB
Order 'conn rcpt 19pos wall mnt w/sckt - D38999/20FJ19SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ19SB-ND.
CONN RCPT 19POS WALL MNT W/SCKT - D38999/20FJ19SC
Order 'conn rcpt 19pos wall mnt w/sckt - D38999/20FJ19SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ19SC-ND.
CONN RCPT 19POS WALL MNT W/SCKT - D38999/20FJ19SN
Order 'conn rcpt 19pos wall mnt w/sckt - D38999/20FJ19SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ19SN-ND.
CONN RCPT 19POS WALL MNT W/SCKT - D38999/20JD19JN
Order 'conn rcpt 19pos wall mnt w/sckt - D38999/20JD19JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD19JN-ND.
CONN RCPT 19POS WALL MNT W/SCKT - D38999/20JD19SA
Order 'conn rcpt 19pos wall mnt w/sckt - D38999/20JD19SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD19SA-ND.
CONN RCPT 19POS WALL MNT W/SCKT - D38999/20JD19SC
Order 'conn rcpt 19pos wall mnt w/sckt - D38999/20JD19SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD19SC-ND.
CONN RCPT 19POS WALL MNT W/SCKT - D38999/20JD19SD
Order 'conn rcpt 19pos wall mnt w/sckt - D38999/20JD19SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD19SD-ND.
CONN RCPT 19POS WALL MNT W/SCKT - D38999/20JD19SN
Order 'conn rcpt 19pos wall mnt w/sckt - D38999/20JD19SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD19SN-ND.
CONN RCPT 19POS WALL MNT W/SCKT - D38999/20JJ19SA
Order 'conn rcpt 19pos wall mnt w/sckt - D38999/20JJ19SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ19SA-ND.
CONN RCPT 19POS WALL MNT W/SCKT - D38999/20JJ19SN
Order 'conn rcpt 19pos wall mnt w/sckt - D38999/20JJ19SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ19SN-ND.
Send this link via E-Mail
Help With This Screen
