CONN HSG RCPT 15POS WALL MT PINS - D38999/20WD15PBLC - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20WD15PBLC
| Digi-Key Part Number | D38999/20WD15PBLC-ND |
1 5 10 25 50 |
89.72000 84.33600 78.51000 56.08000 44.86000 |
Extended Price
89.72 421.68 785.10 1402.00 2243.00 |
| Manufacturer Part Number | D38999/20WD15PBLC | |||
| Description | CONN HSG RCPT 15POS WALL MT PINS | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WD15PBLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 15-15 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 (1), 20 (14) |
| Number of Positions | 15 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | D |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WD15PBLC D3899920WD15PBLC |
D38999/20WD15PBLC Specification Sheet
CONN HSG RCPT 15POS WALL MT PINS - D38999/20WD15PBLC (D38999/20WD15PBLC-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20WD15PBLCCONN HSG RCPT 15POS WALL MT PINS - D38999/20WD15PBLC
Order 'conn hsg rcpt 15pos wall mt pins - D38999/20WD15PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WD15PBLC-ND.
CONN HSG RCPT 15POS WALL MT PINS - D38999/20KD15PNLC
Order 'conn hsg rcpt 15pos wall mt pins - D38999/20KD15PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KD15PNLC-ND.
CONN HSG RCPT 15POS WALL MT PINS - D38999/20MD15AN
Order 'conn hsg rcpt 15pos wall mt pins - D38999/20MD15AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MD15AN-ND.
CONN HSG RCPT 15POS WALL MT PINS - D38999/20WD15PNLC
Order 'conn hsg rcpt 15pos wall mt pins - D38999/20WD15PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WD15PNLC-ND.
CONN HSG RCPT 6POS WALL MT PIN - D38999/20FA35AN
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35AN-ND.
CONN HSG RCPT 6POS WALL MT PIN - D38999/20FA35PALC
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PALC-ND.
CONN HSG RCPT 6POS WALL MT PIN - D38999/20FA35PBLC
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PBLC-ND.
CONN HSG RCPT 6POS WALL MT PIN - D38999/20FA35PCLC
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PCLC-ND.
CONN HSG RCPT 6POS WALL MT PIN - D38999/20FA35PNLC
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PNLC-ND.
CONN HSG RCPT 3POS WALL MT PINS - D38999/20FA98AA
Order 'conn hsg rcpt 3pos wall mt pins - D38999/20FA98AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98AA-ND.
CONN HSG RCPT 3POS WALL MT PINS - D38999/20FA98AN
Order 'conn hsg rcpt 3pos wall mt pins - D38999/20FA98AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98AN-ND.
CONN HSG RCPT 3POS WALL MT PINS - D38999/20FA98PNLC
Order 'conn hsg rcpt 3pos wall mt pins - D38999/20FA98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98PNLC-ND.
CONN HSG RCPT 13POS WALL MT PIN - D38999/20FB35AA
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20FB35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35AA-ND.
CONN HSG RCPT 13POS WALL MT PIN - D38999/20FB35AB
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20FB35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35AB-ND.
CONN HSG RCPT 13POS WALL MT PIN - D38999/20FB35AC
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20FB35AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35AC-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20WD15PBLC
Send this link via E-Mail
Help With This Screen
