Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WC98SB
CONN RCPT 10POS WALL MNT W/SCKT - D38999/20WC98SB - Connectors, Interconnects
| Digi-Key Part Number | D38999/20WC98SB-ND |
1 5 10 25 50 |
99.94000 93.94400 87.45000 62.46000 49.97000 |
Extended Price
99.94 469.72 874.50 1561.50 2498.50 |
| Manufacturer Part Number | D38999/20WC98SB | |||
| Description | CONN RCPT 10POS WALL MNT W/SCKT | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WC98SB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 13-98 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 10 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | B |
| Shell Size, Military | C |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WC98SB D3899920WC98SB |
D38999/20WC98SB Specification Sheet
CONN RCPT 10POS WALL MNT W/SCKT - D38999/20WC98SB (D38999/20WC98SB-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WC98SBAluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WC98SB
Order 'conn rcpt 10pos wall mnt w/sckt - D38999/20WC98SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WC98SB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FC98SA
Order 'conn rcpt 10pos wall mnt w/sckt - D38999/20FC98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC98SA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FC98SB
Order 'conn rcpt 10pos wall mnt w/sckt - D38999/20FC98SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC98SB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FC98SC
Order 'conn rcpt 10pos wall mnt w/sckt - D38999/20FC98SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC98SC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FC98SN
Order 'conn rcpt 10pos wall mnt w/sckt - D38999/20FC98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC98SN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20JC98JA
Order 'conn rcpt 10pos wall mnt w/sckt - D38999/20JC98JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JC98JA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20JC98JB
Order 'conn rcpt 10pos wall mnt w/sckt - D38999/20JC98JB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JC98JB-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20JC98JN
Order 'conn rcpt 10pos wall mnt w/sckt - D38999/20JC98JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JC98JN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20JC98SA
Order 'conn rcpt 10pos wall mnt w/sckt - D38999/20JC98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JC98SA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20JC98SB
Order 'conn rcpt 10pos wall mnt w/sckt - D38999/20JC98SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JC98SB-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20JC98SN
Order 'conn rcpt 10pos wall mnt w/sckt - D38999/20JC98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JC98SN-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20KC98SA
Order 'conn rcpt 10pos wall mnt w/sckt - D38999/20KC98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KC98SA-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20KC98SB
Order 'conn rcpt 10pos wall mnt w/sckt - D38999/20KC98SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KC98SB-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20KC98SC
Order 'conn rcpt 10pos wall mnt w/sckt - D38999/20KC98SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KC98SC-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20KC98SN
Order 'conn rcpt 10pos wall mnt w/sckt - D38999/20KC98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KC98SN-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20WC98SB
Send this link via E-Mail
Help With This Screen
