CONN RCPT 5POS WALL MNT W/PINS - D38999/20WB5PC - Connectors, Interconnects
| Digi-Key Part Number | D38999/20WB5PC-ND |
1 5 10 25 50 |
130.16000 122.35000 113.89000 81.35000 65.07980 |
Extended Price
130.16 611.75 1138.90 2033.75 3253.99 |
| Manufacturer Part Number | D38999/20WB5PC | |||
| Description | CONN RCPT 5POS WALL MNT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WB5PC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 11-5 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | C |
| Shell Size, Military | B |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WB5PC D3899920WB5PC |
D38999/20WB5PC Specification Sheet
CONN RCPT 5POS WALL MNT W/PINS - D38999/20WB5PC (D38999/20WB5PC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 5POS WALL MNT W/PINS - D38999/20WB5PC
Order 'conn rcpt 5pos wall mnt w/pins - D38999/20WB5PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WB5PC-ND.
CONN RCPT 5POS WALL MNT W/PINS - D38999/20FB5PA
Order 'conn rcpt 5pos wall mnt w/pins - D38999/20FB5PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB5PA-ND.
CONN RCPT 5POS WALL MNT W/PINS - D38999/20FB5PB
Order 'conn rcpt 5pos wall mnt w/pins - D38999/20FB5PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB5PB-ND.
CONN RCPT 5POS WALL MNT W/PINS - D38999/20FB5PC
Order 'conn rcpt 5pos wall mnt w/pins - D38999/20FB5PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB5PC-ND.
CONN RCPT 5POS WALL MNT W/PINS - D38999/20FB5PN
Order 'conn rcpt 5pos wall mnt w/pins - D38999/20FB5PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB5PN-ND.
CONN RCPT 5POS WALL MNT W/PINS - D38999/20FD5PA
Order 'conn rcpt 5pos wall mnt w/pins - D38999/20FD5PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD5PA-ND.
CONN RCPT 5POS WALL MNT W/PINS - D38999/20FD5PB
Order 'conn rcpt 5pos wall mnt w/pins - D38999/20FD5PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD5PB-ND.
CONN RCPT 5POS WALL MNT W/PINS - D38999/20FD5PC
Order 'conn rcpt 5pos wall mnt w/pins - D38999/20FD5PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD5PC-ND.
CONN RCPT 5POS WALL MNT W/PINS - D38999/20FD5PN
Order 'conn rcpt 5pos wall mnt w/pins - D38999/20FD5PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD5PN-ND.
CONN RCPT 5POS WALL MNT W/PINS - D38999/20JB5HB
Order 'conn rcpt 5pos wall mnt w/pins - D38999/20JB5HB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB5HB-ND.
CONN RCPT 5POS WALL MNT W/PINS - D38999/20JB5HN
Order 'conn rcpt 5pos wall mnt w/pins - D38999/20JB5HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB5HN-ND.
CONN RCPT 5POS WALL MNT W/PINS - D38999/20JB5PA
Order 'conn rcpt 5pos wall mnt w/pins - D38999/20JB5PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB5PA-ND.
CONN RCPT 5POS WALL MNT W/PINS - D38999/20JB5PN
Order 'conn rcpt 5pos wall mnt w/pins - D38999/20JB5PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB5PN-ND.
CONN RCPT 5POS WALL MNT W/PINS - D38999/20JD5HN
Order 'conn rcpt 5pos wall mnt w/pins - D38999/20JD5HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD5HN-ND.
CONN RCPT 5POS WALL MNT W/PINS - D38999/20JD5PA
Order 'conn rcpt 5pos wall mnt w/pins - D38999/20JD5PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD5PA-ND.
Send this link via E-Mail
Help With This Screen
