CONN RCPT 13POS WALL MNT W/SCKT - D38999/20WB35SC - Connectors, Interconnects
| Digi-Key Part Number | D38999/20WB35SC-ND |
1 5 10 25 50 |
88.88000 83.55000 78.53800 73.82560 69.39620 |
Extended Price
88.88 417.75 785.38 1845.64 3469.81 |
| Manufacturer Part Number | D38999/20WB35SC | |||
| Description | CONN RCPT 13POS WALL MNT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WB35SC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 11-35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Number of Positions | 13 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | C |
| Shell Size, Military | B |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WB35SC D3899920WB35SC |
D38999/20WB35SC Specification Sheet
CONN RCPT 13POS WALL MNT W/SCKT - D38999/20WB35SC (D38999/20WB35SC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 13POS WALL MNT W/SCKT - D38999/20WB35SC
Order 'conn rcpt 13pos wall mnt w/sckt - D38999/20WB35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WB35SC-ND.
CONN RCPT 13POS WALL MNT W/SCKT - D38999/20FB35SA
Order 'conn rcpt 13pos wall mnt w/sckt - D38999/20FB35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35SA-ND.
CONN RCPT 13POS WALL MNT W/SCKT - D38999/20FB35SB
Order 'conn rcpt 13pos wall mnt w/sckt - D38999/20FB35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35SB-ND.
CONN RCPT 13POS WALL MNT W/SCKT - D38999/20FB35SC
Order 'conn rcpt 13pos wall mnt w/sckt - D38999/20FB35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35SC-ND.
CONN RCPT 13POS WALL MNT W/SCKT - D38999/20FB35SD
Order 'conn rcpt 13pos wall mnt w/sckt - D38999/20FB35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35SD-ND.
CONN RCPT 13POS WALL MNT W/SCKT - D38999/20FB35SN
Order 'conn rcpt 13pos wall mnt w/sckt - D38999/20FB35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35SN-ND.
CONN RCPT 13POS WALL MNT W/SCKT - D38999/20JB35JA
Order 'conn rcpt 13pos wall mnt w/sckt - D38999/20JB35JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB35JA-ND.
CONN RCPT 13POS WALL MNT W/SCKT - D38999/20JB35JB
Order 'conn rcpt 13pos wall mnt w/sckt - D38999/20JB35JB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB35JB-ND.
CONN RCPT 13POS WALL MNT W/SCKT - D38999/20JB35JN
Order 'conn rcpt 13pos wall mnt w/sckt - D38999/20JB35JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB35JN-ND.
CONN RCPT 13POS WALL MNT W/SCKT - D38999/20JB35SA
Order 'conn rcpt 13pos wall mnt w/sckt - D38999/20JB35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB35SA-ND.
CONN RCPT 13POS WALL MNT W/SCKT - D38999/20JB35SB
Order 'conn rcpt 13pos wall mnt w/sckt - D38999/20JB35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB35SB-ND.
CONN RCPT 13POS WALL MNT W/SCKT - D38999/20JB35SC
Order 'conn rcpt 13pos wall mnt w/sckt - D38999/20JB35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB35SC-ND.
CONN RCPT 13POS WALL MNT W/SCKT - D38999/20JB35SD
Order 'conn rcpt 13pos wall mnt w/sckt - D38999/20JB35SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB35SD-ND.
CONN RCPT 13POS WALL MNT W/SCKT - D38999/20JB35SE
Order 'conn rcpt 13pos wall mnt w/sckt - D38999/20JB35SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB35SE-ND.
CONN RCPT 13POS WALL MNT W/SCKT - D38999/20JB35SN
Order 'conn rcpt 13pos wall mnt w/sckt - D38999/20JB35SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB35SN-ND.
Send this link via E-Mail
Help With This Screen
