CONN HSG RCPT 13POS WALL MT SCKT - D38999/20WB35SALC - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WB35SALC
| Digi-Key Part Number | D38999/20WB35SALC-ND |
1 5 10 25 50 |
77.97000 73.28800 68.89200 64.75800 60.87260 |
Extended Price
77.97 366.44 688.92 1618.95 3043.63 |
| Manufacturer Part Number | D38999/20WB35SALC | |||
| Description | CONN HSG RCPT 13POS WALL MT SCKT | |||
| Quantity Available | 61 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WB35SALC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 11-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 13 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | B |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WB35SALC D3899920WB35SALC |
D38999/20WB35SALC Specification Sheet
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20WB35SALC (D38999/20WB35SALC-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WB35SALCCONN HSG RCPT 13POS WALL MT SCKT - D38999/20WB35SALC
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20WB35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WB35SALC-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20FB35BA
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20FB35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35BA-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20FB35BN
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20FB35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35BN-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20FB35SALC
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20FB35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35SALC-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20FB35SBLC
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20FB35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35SBLC-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20FB35SCLC
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20FB35SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35SCLC-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20FB35SNLC
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20FB35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35SNLC-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20JB35BN
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20JB35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB35BN-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20JB35SALC
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20JB35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB35SALC-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20JB35SBLC
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20JB35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB35SBLC-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20JB35SNLC
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20JB35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB35SNLC-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20KB35SNLC
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20KB35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KB35SNLC-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20MB35BN
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20MB35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MB35BN-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20MB35SNLC
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20MB35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MB35SNLC-ND.
CONN HSG RCPT 13POS WALL MT SCKT - D38999/20SB35SNLC
Order 'conn hsg rcpt 13pos wall mt sckt - D38999/20SB35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20SB35SNLC-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WB35SALC
Send this link via E-Mail
Help With This Screen
