CONN HSG RCPT 13POS WALL MT PIN - D38999/20WB35PNLC - Connectors, Interconnects
| Digi-Key Part Number | D38999/20WB35PNLC-ND |
1 5 10 25 50 |
71.94000 67.62000 63.56400 59.74960 56.16480 |
Extended Price
71.94 338.10 635.64 1493.74 2808.24 |
| Manufacturer Part Number | D38999/20WB35PNLC | |||
| Description | CONN HSG RCPT 13POS WALL MT PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WB35PNLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 11-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 13 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | B |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WB35PNLC D3899920WB35PNLC |
D38999/20WB35PNLC Specification Sheet
CONN HSG RCPT 13POS WALL MT PIN - D38999/20WB35PNLC (D38999/20WB35PNLC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG RCPT 13POS WALL MT PIN - D38999/20WB35PNLC
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20WB35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WB35PNLC-ND.
CONN HSG RCPT 13POS WALL MT PIN - D38999/20FB35AA
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20FB35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35AA-ND.
CONN HSG RCPT 13POS WALL MT PIN - D38999/20FB35AB
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20FB35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35AB-ND.
CONN HSG RCPT 13POS WALL MT PIN - D38999/20FB35AC
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20FB35AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35AC-ND.
CONN HSG RCPT 13POS WALL MT PIN - D38999/20FB35AN
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20FB35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35AN-ND.
CONN HSG RCPT 13POS WALL MT PIN - D38999/20FB35PALC
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20FB35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35PALC-ND.
CONN HSG RCPT 13POS WALL MT PIN - D38999/20FB35PBLC
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20FB35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35PBLC-ND.
CONN HSG RCPT 13POS WALL MT PIN - D38999/20FB35PCLC
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20FB35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35PCLC-ND.
CONN HSG RCPT 13POS WALL MT PIN - D38999/20FB35PDLC
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20FB35PDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35PDLC-ND.
CONN HSG RCPT 13POS WALL MT PIN - D38999/20FB35PNLC
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20FB35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35PNLC-ND.
CONN HSG RCPT 13POS WALL MT PIN - D38999/20JB35AN
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20JB35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB35AN-ND.
CONN HSG RCPT 13POS WALL MT PIN - D38999/20JB35PALC
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20JB35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB35PALC-ND.
CONN HSG RCPT 13POS WALL MT PIN - D38999/20JB35PBLC
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20JB35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB35PBLC-ND.
CONN HSG RCPT 13POS WALL MT PIN - D38999/20JB35PNLC
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20JB35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB35PNLC-ND.
CONN HSG RCPT 13POS WALL MT PIN - D38999/20MB35AA
Order 'conn hsg rcpt 13pos wall mt pin - D38999/20MB35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MB35AA-ND.
Send this link via E-Mail
Help With This Screen
