CONN RCPT 6POS WALL MNT W/PINS - D38999/20WA35HN - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20WA35HN
| Digi-Key Part Number | D38999/20WA35HN-ND |
1 5 10 25 50 |
82.44000 77.49400 72.14000 51.53000 41.21980 |
Extended Price
82.44 387.47 721.40 1288.25 2060.99 |
| Manufacturer Part Number | D38999/20WA35HN | |||
| Description | CONN RCPT 6POS WALL MNT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20WA35HN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 9-35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Hermetically Sealed, Shielded |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | A |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20WA35HN D3899920WA35HN |
D38999/20WA35HN Specification Sheet
CONN RCPT 6POS WALL MNT W/PINS - D38999/20WA35HN (D38999/20WA35HN-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20WA35HNCONN RCPT 6POS WALL MNT W/PINS - D38999/20WA35HN
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20WA35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WA35HN-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FA35PA
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FA35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PA-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FA35PB
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FA35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PB-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FA35PC
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FA35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PC-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FA35PN
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FA35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PN-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FB98PA
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FB98PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB98PA-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FB98PB
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FB98PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB98PB-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FB98PC
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FB98PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB98PC-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FB98PD
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FB98PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB98PD-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FB98PN
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FB98PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB98PN-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FB98PNPC
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FB98PNPC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB98PNPC-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FE6PA
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FE6PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE6PA-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FE6PB
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FE6PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE6PB-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FE6PC
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FE6PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE6PC-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FE6PD
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FE6PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE6PD-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20WA35HN
Send this link via E-Mail
Help With This Screen
