CONN RCPT 8POS WALL MNT W/SCKT - D38999/20SJ8SN
Stainless Steel, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20SJ8SN
| Digi-Key Part Number | D38999/20SJ8SN-ND |
1 5 10 25 50 |
610.06000 573.45600 533.80000 381.29080 328.00000 |
Extended Price
610.06 2867.28 5338.00 9532.27 16400.00 |
| Manufacturer Part Number | D38999/20SJ8SN | |||
| Description | CONN RCPT 8POS WALL MNT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20SJ8SN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 25-8 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Crimp |
| Shell Material, Finish | Stainless Steel, Nickel Plated |
| Orientation | N (Normal) |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20SJ8SN D3899920SJ8SN |
D38999/20SJ8SN Specification Sheet
CONN RCPT 8POS WALL MNT W/SCKT - D38999/20SJ8SN (D38999/20SJ8SN-ND)
Related parts Stainless Steel, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20SJ8SNCONN RCPT 8POS WALL MNT W/SCKT - D38999/20SJ8SN
Order 'conn rcpt 8pos wall mnt w/sckt - D38999/20SJ8SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20SJ8SN-ND.
CONN RCPT 8POS WALL MNT W/SCKT - D38999/20FC8JN
Order 'conn rcpt 8pos wall mnt w/sckt - D38999/20FC8JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC8JN-ND.
CONN RCPT 8POS WALL MNT W/SCKT - D38999/20FC8SA
Order 'conn rcpt 8pos wall mnt w/sckt - D38999/20FC8SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC8SA-ND.
CONN RCPT 8POS WALL MNT W/SCKT - D38999/20FC8SB
Order 'conn rcpt 8pos wall mnt w/sckt - D38999/20FC8SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC8SB-ND.
CONN RCPT 8POS WALL MNT W/SCKT - D38999/20FC8SC
Order 'conn rcpt 8pos wall mnt w/sckt - D38999/20FC8SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC8SC-ND.
CONN RCPT 8POS WALL MNT W/SCKT - D38999/20FC8SD
Order 'conn rcpt 8pos wall mnt w/sckt - D38999/20FC8SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC8SD-ND.
CONN RCPT 8POS WALL MNT W/SCKT - D38999/20FC8SN
Order 'conn rcpt 8pos wall mnt w/sckt - D38999/20FC8SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC8SN-ND.
CONN RCPT 8POS WALL MNT W/SCKT - D38999/20FE8SA
Order 'conn rcpt 8pos wall mnt w/sckt - D38999/20FE8SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE8SA-ND.
CONN RCPT 8POS WALL MNT W/SCKT - D38999/20FE8SB
Order 'conn rcpt 8pos wall mnt w/sckt - D38999/20FE8SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE8SB-ND.
CONN RCPT 8POS WALL MNT W/SCKT - D38999/20FE8SC
Order 'conn rcpt 8pos wall mnt w/sckt - D38999/20FE8SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE8SC-ND.
CONN RCPT 8POS WALL MNT W/SCKT - D38999/20FE8SD
Order 'conn rcpt 8pos wall mnt w/sckt - D38999/20FE8SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE8SD-ND.
CONN RCPT 8POS WALL MNT W/SCKT - D38999/20FE8SE
Order 'conn rcpt 8pos wall mnt w/sckt - D38999/20FE8SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE8SE-ND.
CONN RCPT 8POS WALL MNT W/SCKT - D38999/20FE8SN
Order 'conn rcpt 8pos wall mnt w/sckt - D38999/20FE8SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE8SN-ND.
CONN RCPT 8POS WALL MNT W/SCKT - D38999/20FJ8SA
Order 'conn rcpt 8pos wall mnt w/sckt - D38999/20FJ8SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ8SA-ND.
CONN RCPT 8POS WALL MNT W/SCKT - D38999/20FJ8SB
Order 'conn rcpt 8pos wall mnt w/sckt - D38999/20FJ8SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ8SB-ND.
Options for Stainless Steel, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20SJ8SN
Send this link via E-Mail
Help With This Screen
