CONN RCPT 18POS WALL MNT W/PINS - D38999/20SD18PN - Connectors, Interconnects
| Digi-Key Part Number | D38999/20SD18PN-ND |
1 5 10 25 50 |
148.46000 139.55600 131.18300 123.31160 115.91320 |
Extended Price
148.46 697.78 1311.83 3082.79 5795.66 |
| Manufacturer Part Number | D38999/20SD18PN | |||
| Description | CONN RCPT 18POS WALL MNT W/PINS | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20SD18PN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 15-18 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 18 |
| Termination | Crimp |
| Shell Material, Finish | Stainless Steel, Nickel Plated |
| Orientation | N (Normal) |
| Shell Size, Military | D |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20SD18PN D3899920SD18PN |
D38999/20SD18PN Specification Sheet
CONN RCPT 18POS WALL MNT W/PINS - D38999/20SD18PN (D38999/20SD18PN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 18POS WALL MNT W/PINS - D38999/20SD18PN
Order 'conn rcpt 18pos wall mnt w/pins - D38999/20SD18PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20SD18PN-ND.
CONN RCPT 18POS WALL MNT W/PINS - D38999/20FD18PA
Order 'conn rcpt 18pos wall mnt w/pins - D38999/20FD18PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD18PA-ND.
CONN RCPT 18POS WALL MNT W/PINS - D38999/20FD18PB
Order 'conn rcpt 18pos wall mnt w/pins - D38999/20FD18PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD18PB-ND.
CONN RCPT 18POS WALL MNT W/PINS - D38999/20FD18PC
Order 'conn rcpt 18pos wall mnt w/pins - D38999/20FD18PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD18PC-ND.
CONN RCPT 18POS WALL MNT W/PINS - D38999/20FD18PN
Order 'conn rcpt 18pos wall mnt w/pins - D38999/20FD18PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD18PN-ND.
CONN RCPT 18POS WALL MNT W/PINS - D38999/20JD18HN
Order 'conn rcpt 18pos wall mnt w/pins - D38999/20JD18HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD18HN-ND.
CONN RCPT 18POS WALL MNT W/PINS - D38999/20JD18PA
Order 'conn rcpt 18pos wall mnt w/pins - D38999/20JD18PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD18PA-ND.
CONN RCPT 18POS WALL MNT W/PINS - D38999/20JD18PN
Order 'conn rcpt 18pos wall mnt w/pins - D38999/20JD18PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD18PN-ND.
CONN RCPT 18POS WALL MNT W/PINS - D38999/20KD18HN
Order 'conn rcpt 18pos wall mnt w/pins - D38999/20KD18HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KD18HN-ND.
CONN RCPT 18POS WALL MNT W/PINS - D38999/20KD18PA
Order 'conn rcpt 18pos wall mnt w/pins - D38999/20KD18PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KD18PA-ND.
CONN RCPT 18POS WALL MNT W/PINS - D38999/20KD18PC
Order 'conn rcpt 18pos wall mnt w/pins - D38999/20KD18PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KD18PC-ND.
CONN RCPT 18POS WALL MNT W/PINS - D38999/20KD18PN
Order 'conn rcpt 18pos wall mnt w/pins - D38999/20KD18PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KD18PN-ND.
CONN RCPT 18POS WALL MNT W/PINS - D38999/20MD18HN
Order 'conn rcpt 18pos wall mnt w/pins - D38999/20MD18HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MD18HN-ND.
CONN RCPT 18POS WALL MNT W/PINS - D38999/20MD18PA
Order 'conn rcpt 18pos wall mnt w/pins - D38999/20MD18PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MD18PA-ND.
CONN RCPT 18POS WALL MNT W/PINS - D38999/20MD18PN
Order 'conn rcpt 18pos wall mnt w/pins - D38999/20MD18PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MD18PN-ND.
Send this link via E-Mail
Help With This Screen
