CONN RCPT 15POS WALL MNT W/SCKT - D38999/20SD15SA - Connectors, Interconnects
Stainless Steel, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20SD15SA
| Digi-Key Part Number | D38999/20SD15SA-ND |
1 5 10 25 50 |
150.34000 141.32000 131.55000 93.96000 92.15000 |
Extended Price
150.34 706.60 1315.50 2349.00 4607.50 |
| Manufacturer Part Number | D38999/20SD15SA | |||
| Description | CONN RCPT 15POS WALL MNT W/SCKT | |||
| Quantity Available | 22 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20SD15SA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 15-15 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 15 |
| Termination | Crimp |
| Shell Material, Finish | Stainless Steel, Nickel Plated |
| Orientation | A |
| Shell Size, Military | D |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20SD15SA D3899920SD15SA |
D38999/20SD15SA Specification Sheet
CONN RCPT 15POS WALL MNT W/SCKT - D38999/20SD15SA (D38999/20SD15SA-ND) - Connectors, Interconnects
Related parts Stainless Steel, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20SD15SACONN RCPT 15POS WALL MNT W/SCKT - D38999/20SD15SA
Order 'conn rcpt 15pos wall mnt w/sckt - D38999/20SD15SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20SD15SA-ND.
CONN RCPT 15POS WALL MNT W/SCKT - D38999/20FD15SA
Order 'conn rcpt 15pos wall mnt w/sckt - D38999/20FD15SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD15SA-ND.
CONN RCPT 15POS WALL MNT W/SCKT - D38999/20FD15SB
Order 'conn rcpt 15pos wall mnt w/sckt - D38999/20FD15SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD15SB-ND.
CONN RCPT 15POS WALL MNT W/SCKT - D38999/20FD15SN
Order 'conn rcpt 15pos wall mnt w/sckt - D38999/20FD15SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD15SN-ND.
CONN RCPT 15POS WALL MNT W/SCKT - D38999/20JD15JA
Order 'conn rcpt 15pos wall mnt w/sckt - D38999/20JD15JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD15JA-ND.
CONN RCPT 15POS WALL MNT W/SCKT - D38999/20JD15JC
Order 'conn rcpt 15pos wall mnt w/sckt - D38999/20JD15JC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD15JC-ND.
CONN RCPT 15POS WALL MNT W/SCKT - D38999/20JD15JD
Order 'conn rcpt 15pos wall mnt w/sckt - D38999/20JD15JD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD15JD-ND.
CONN RCPT 15POS WALL MNT W/SCKT - D38999/20JD15JN
Order 'conn rcpt 15pos wall mnt w/sckt - D38999/20JD15JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD15JN-ND.
CONN RCPT 15POS WALL MNT W/SCKT - D38999/20JD15SN
Order 'conn rcpt 15pos wall mnt w/sckt - D38999/20JD15SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD15SN-ND.
CONN RCPT 15POS WALL MNT W/SCKT - D38999/20KD15SA
Order 'conn rcpt 15pos wall mnt w/sckt - D38999/20KD15SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KD15SA-ND.
CONN RCPT 15POS WALL MNT W/SCKT - D38999/20KD15SN
Order 'conn rcpt 15pos wall mnt w/sckt - D38999/20KD15SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KD15SN-ND.
CONN RCPT 15POS WALL MNT W/SCKT - D38999/20MD15SN
Order 'conn rcpt 15pos wall mnt w/sckt - D38999/20MD15SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MD15SN-ND.
CONN RCPT 15POS WALL MNT W/SCKT - D38999/20SD15SN
Order 'conn rcpt 15pos wall mnt w/sckt - D38999/20SD15SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20SD15SN-ND.
CONN RCPT 15POS WALL MNT W/SCKT - D38999/20WD15SA
Order 'conn rcpt 15pos wall mnt w/sckt - D38999/20WD15SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WD15SA-ND.
CONN RCPT 15POS WALL MNT W/SCKT - D38999/20WD15SB
Order 'conn rcpt 15pos wall mnt w/sckt - D38999/20WD15SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WD15SB-ND.
Options for Stainless Steel, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20SD15SA
Send this link via E-Mail
Help With This Screen
