Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20MJ43BN
CONN HSG RCPT 43POS WALL MT SCKT - D38999/20MJ43BN - Connectors, Interconnects
| Digi-Key Part Number | D38999/20MJ43BN-ND |
1 5 10 25 50 |
90.45000 85.02400 79.92200 75.12600 70.61880 |
Extended Price
90.45 425.12 799.22 1878.15 3530.94 |
| Manufacturer Part Number | D38999/20MJ43BN | |||
| Description | CONN HSG RCPT 43POS WALL MT SCKT | |||
| Quantity Available | 83 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20MJ43BN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 25-43 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 (20), 20 (23) |
| Number of Positions | 43 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20MJ43BN D3899920MJ43BN |
D38999/20MJ43BN Specification Sheet
CONN HSG RCPT 43POS WALL MT SCKT - D38999/20MJ43BN (D38999/20MJ43BN-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20MJ43BNElectroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20MJ43BN
Order 'conn hsg rcpt 43pos wall mt sckt - D38999/20MJ43BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ43BN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20FJ43SALC
Order 'conn hsg rcpt 43pos wall mt sckt - D38999/20FJ43SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ43SALC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20FJ43SNLC
Order 'conn hsg rcpt 43pos wall mt sckt - D38999/20FJ43SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ43SNLC-ND.
Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20JJ43BN
Order 'conn hsg rcpt 43pos wall mt sckt - D38999/20JJ43BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ43BN-ND.
Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20JJ43SNLC
Order 'conn hsg rcpt 43pos wall mt sckt - D38999/20JJ43SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ43SNLC-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WJ43BA
Order 'conn hsg rcpt 43pos wall mt sckt - D38999/20WJ43BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ43BA-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WJ43BB
Order 'conn hsg rcpt 43pos wall mt sckt - D38999/20WJ43BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ43BB-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WJ43BC
Order 'conn hsg rcpt 43pos wall mt sckt - D38999/20WJ43BC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ43BC-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WJ43BN
Order 'conn hsg rcpt 43pos wall mt sckt - D38999/20WJ43BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ43BN-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20WJ43SNLC
Order 'conn hsg rcpt 43pos wall mt sckt - D38999/20WJ43SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WJ43SNLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20FA35SALC
Order 'conn hsg rcpt 6pos wall mt sckt - D38999/20FA35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SALC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20FA35SCLC
Order 'conn hsg rcpt 6pos wall mt sckt - D38999/20FA35SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SCLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20FA35SELC
Order 'conn hsg rcpt 6pos wall mt sckt - D38999/20FA35SELC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SELC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20FA35SNLC
Order 'conn hsg rcpt 6pos wall mt sckt - D38999/20FA35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SNLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20FA98BN
Order 'conn hsg rcpt 3pos wall mt sckt - D38999/20FA98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98BN-ND.
Options for Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20MJ43BN
Send this link via E-Mail
Help With This Screen
