CONN RCPT 30POS WALL MNT W/PINS - D38999/20MJ20HN - Connectors, Interconnects
| Digi-Key Part Number | D38999/20MJ20HN-ND |
1 5 10 25 50 |
550.45000 517.42200 486.37800 457.19400 429.76160 |
Extended Price
550.45 2587.11 4863.78 11429.85 21488.08 |
| Manufacturer Part Number | D38999/20MJ20HN | |||
| Description | CONN RCPT 30POS WALL MNT W/PINS | |||
| Quantity Available | 98 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20MJ20HN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 25-20 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 30 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20MJ20HN D3899920MJ20HN |
D38999/20MJ20HN Specification Sheet
CONN RCPT 30POS WALL MNT W/PINS - D38999/20MJ20HN (D38999/20MJ20HN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 30POS WALL MNT W/PINS - D38999/20MJ20HN
Order 'conn rcpt 30pos wall mnt w/pins - D38999/20MJ20HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ20HN-ND.
CONN RCPT 30POS WALL MNT W/PINS - D38999/20FJ20PA
Order 'conn rcpt 30pos wall mnt w/pins - D38999/20FJ20PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ20PA-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FA35PA
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FA35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PA-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FA35PB
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FA35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PB-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FA35PC
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FA35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PC-ND.
CONN RCPT 6POS WALL MNT W/PINS - D38999/20FA35PN
Order 'conn rcpt 6pos wall mnt w/pins - D38999/20FA35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PN-ND.
CONN RCPT 3POS WALL MNT W/PINS - D38999/20FA98PA
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20FA98PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98PA-ND.
CONN RCPT 3POS WALL MNT W/PINS - D38999/20FA98PB
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20FA98PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98PB-ND.
CONN RCPT 3POS WALL MNT W/PINS - D38999/20FA98PC
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20FA98PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98PC-ND.
CONN RCPT 3POS WALL MNT W/PINS - D38999/20FA98PE
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20FA98PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98PE-ND.
CONN RCPT 3POS WALL MNT W/PINS - D38999/20FA98PN
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20FA98PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98PN-ND.
CONN RCPT 13POS WALL MNT W/PINS - D38999/20FB35HN
Order 'conn rcpt 13pos wall mnt w/pins - D38999/20FB35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35HN-ND.
CONN RCPT 13POS WALL MNT W/PINS - D38999/20FB35PA
Order 'conn rcpt 13pos wall mnt w/pins - D38999/20FB35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35PA-ND.
CONN RCPT 13POS WALL MNT W/PINS - D38999/20FB35PB
Order 'conn rcpt 13pos wall mnt w/pins - D38999/20FB35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35PB-ND.
CONN RCPT 13POS WALL MNT W/PINS - D38999/20FB35PC
Order 'conn rcpt 13pos wall mnt w/pins - D38999/20FB35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB35PC-ND.
Send this link via E-Mail
Help With This Screen
