Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20MJ19PALC
CONN HSG RCPT 19POS WALL MT PINS - D38999/20MJ19PALC - Connectors, Interconnects
| Digi-Key Part Number | D38999/20MJ19PALC-ND |
1 5 10 25 50 |
128.98000 121.24200 112.86000 80.61000 69.33760 |
Extended Price
128.98 606.21 1128.60 2015.25 3466.88 |
| Manufacturer Part Number | D38999/20MJ19PALC | |||
| Description | CONN HSG RCPT 19POS WALL MT PINS | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20MJ19PALC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 25-19 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 12 |
| Number of Positions | 19 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | A |
| Shell Size, Military | J |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20MJ19PALC D3899920MJ19PALC |
D38999/20MJ19PALC Specification Sheet
CONN HSG RCPT 19POS WALL MT PINS - D38999/20MJ19PALC (D38999/20MJ19PALC-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20MJ19PALCElectroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20MJ19PALC
Order 'conn hsg rcpt 19pos wall mt pins - D38999/20MJ19PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MJ19PALC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FD19AA
Order 'conn hsg rcpt 19pos wall mt pins - D38999/20FD19AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD19AA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FD19AN
Order 'conn hsg rcpt 19pos wall mt pins - D38999/20FD19AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD19AN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FD19PALC
Order 'conn hsg rcpt 19pos wall mt pins - D38999/20FD19PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD19PALC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FD19PNLC
Order 'conn hsg rcpt 19pos wall mt pins - D38999/20FD19PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD19PNLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FJ19AA
Order 'conn hsg rcpt 19pos wall mt pins - D38999/20FJ19AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ19AA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FJ19AB
Order 'conn hsg rcpt 19pos wall mt pins - D38999/20FJ19AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ19AB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FJ19AC
Order 'conn hsg rcpt 19pos wall mt pins - D38999/20FJ19AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ19AC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FJ19AN
Order 'conn hsg rcpt 19pos wall mt pins - D38999/20FJ19AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ19AN-ND.
Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20JD19AA
Order 'conn hsg rcpt 19pos wall mt pins - D38999/20JD19AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD19AA-ND.
Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20JD19AN
Order 'conn hsg rcpt 19pos wall mt pins - D38999/20JD19AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD19AN-ND.
Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20JJ19PALC
Order 'conn hsg rcpt 19pos wall mt pins - D38999/20JJ19PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ19PALC-ND.
Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20JJ19PNLC
Order 'conn hsg rcpt 19pos wall mt pins - D38999/20JJ19PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JJ19PNLC-ND.
Stainless Steel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20KD19AA
Order 'conn hsg rcpt 19pos wall mt pins - D38999/20KD19AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KD19AA-ND.
Stainless Steel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20KD19AC
Order 'conn hsg rcpt 19pos wall mt pins - D38999/20KD19AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KD19AC-ND.
Options for Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20MJ19PALC
Send this link via E-Mail
Help With This Screen
