CONN HSG RCPT 21POS WALL MT SCKT - D38999/20MH21BN - Connectors, Interconnects
Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20MH21BN
| Digi-Key Part Number | D38999/20MH21BN-ND |
1 5 10 25 50 |
73.02000 68.63800 63.89000 45.64000 39.18760 |
Extended Price
73.02 343.19 638.90 1141.00 1959.38 |
| Manufacturer Part Number | D38999/20MH21BN | |||
| Description | CONN HSG RCPT 21POS WALL MT SCKT | |||
| Quantity Available | 53 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20MH21BN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 23-21 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 |
| Number of Positions | 21 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | H |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20MH21BN D3899920MH21BN |
D38999/20MH21BN Specification Sheet
CONN HSG RCPT 21POS WALL MT SCKT - D38999/20MH21BN (D38999/20MH21BN-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20MH21BNCONN HSG RCPT 21POS WALL MT SCKT - D38999/20MH21BN
Order 'conn hsg rcpt 21pos wall mt sckt - D38999/20MH21BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MH21BN-ND.
CONN HSG RCPT 21POS WALL MT SCKT - D38999/20FH21BN
Order 'conn hsg rcpt 21pos wall mt sckt - D38999/20FH21BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH21BN-ND.
CONN HSG RCPT 21POS WALL MT SCKT - D38999/20JH21BN
Order 'conn hsg rcpt 21pos wall mt sckt - D38999/20JH21BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH21BN-ND.
CONN HSG RCPT 21POS WALL MT SCKT - D38999/20JH21SNLC
Order 'conn hsg rcpt 21pos wall mt sckt - D38999/20JH21SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH21SNLC-ND.
CONN HSG RCPT 21POS WALL MT SCKT - D38999/20MH21SNLC
Order 'conn hsg rcpt 21pos wall mt sckt - D38999/20MH21SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MH21SNLC-ND.
CONN HSG RCPT 21POS WALL MT SCKT - D38999/20WH21BB
Order 'conn hsg rcpt 21pos wall mt sckt - D38999/20WH21BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WH21BB-ND.
CONN HSG RCPT 21POS WALL MT SCKT - D38999/20WH21BN
Order 'conn hsg rcpt 21pos wall mt sckt - D38999/20WH21BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WH21BN-ND.
CONN HSG RCPT 21POS WALL MT SCKT - D38999/20WH21SNLC
Order 'conn hsg rcpt 21pos wall mt sckt - D38999/20WH21SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WH21SNLC-ND.
CONN HSG RCPT 6POS WALL MT SCKT - D38999/20FA35SALC
Order 'conn hsg rcpt 6pos wall mt sckt - D38999/20FA35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SALC-ND.
CONN HSG RCPT 6POS WALL MT SCKT - D38999/20FA35SCLC
Order 'conn hsg rcpt 6pos wall mt sckt - D38999/20FA35SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SCLC-ND.
CONN HSG RCPT 6POS WALL MT SCKT - D38999/20FA35SELC
Order 'conn hsg rcpt 6pos wall mt sckt - D38999/20FA35SELC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SELC-ND.
CONN HSG RCPT 6POS WALL MT SCKT - D38999/20FA35SNLC
Order 'conn hsg rcpt 6pos wall mt sckt - D38999/20FA35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SNLC-ND.
CONN HSG RCPT 3POS WALL MT SCKT - D38999/20FA98BN
Order 'conn hsg rcpt 3pos wall mt sckt - D38999/20FA98BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98BN-ND.
CONN HSG RCPT 3POS WALL MT SCKT - D38999/20FA98SBLC
Order 'conn hsg rcpt 3pos wall mt sckt - D38999/20FA98SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98SBLC-ND.
CONN HSG RCPT 3POS WALL MT SCKT - D38999/20FA98SNLC
Order 'conn hsg rcpt 3pos wall mt sckt - D38999/20FA98SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98SNLC-ND.
Options for Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts D38999/20MH21BN
Send this link via E-Mail
Help With This Screen
