CONN RCPT 4POS WALL MNT W/SCKT - D38999/20MG75SN - Connectors, Interconnects
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20MG75SN
| Digi-Key Part Number | D38999/20MG75SN-ND |
1 5 10 25 50 |
350.20000 329.18600 309.43600 290.87000 273.41740 |
Extended Price
350.20 1645.93 3094.36 7271.75 13670.87 |
| Manufacturer Part Number | D38999/20MG75SN | |||
| Description | CONN RCPT 4POS WALL MNT W/SCKT | |||
| Quantity Available | 41 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20MG75SN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 21-75 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20MG75SN D3899920MG75SN |
D38999/20MG75SN Specification Sheet
CONN RCPT 4POS WALL MNT W/SCKT - D38999/20MG75SN (D38999/20MG75SN-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20MG75SNCONN RCPT 4POS WALL MNT W/SCKT - D38999/20MG75SN
Order 'conn rcpt 4pos wall mnt w/sckt - D38999/20MG75SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MG75SN-ND.
CONN RCPT 4POS WALL MNT W/SCKT - D38999/20FC4SA
Order 'conn rcpt 4pos wall mnt w/sckt - D38999/20FC4SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC4SA-ND.
CONN RCPT 4POS WALL MNT W/SCKT - D38999/20FC4SB
Order 'conn rcpt 4pos wall mnt w/sckt - D38999/20FC4SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC4SB-ND.
CONN RCPT 4POS WALL MNT W/SCKT - D38999/20FC4SC
Order 'conn rcpt 4pos wall mnt w/sckt - D38999/20FC4SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC4SC-ND.
CONN RCPT 4POS WALL MNT W/SCKT - D38999/20FC4SD
Order 'conn rcpt 4pos wall mnt w/sckt - D38999/20FC4SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC4SD-ND.
CONN RCPT 4POS WALL MNT W/SCKT - D38999/20FC4SE
Order 'conn rcpt 4pos wall mnt w/sckt - D38999/20FC4SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC4SE-ND.
CONN RCPT 4POS WALL MNT W/SCKT - D38999/20FC4SN
Order 'conn rcpt 4pos wall mnt w/sckt - D38999/20FC4SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC4SN-ND.
CONN RCPT 4POS WALL MNT W/SCKT - D38999/20FG75SA
Order 'conn rcpt 4pos wall mnt w/sckt - D38999/20FG75SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG75SA-ND.
CONN RCPT 4POS WALL MNT W/SCKT - D38999/20FG75SN
Order 'conn rcpt 4pos wall mnt w/sckt - D38999/20FG75SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG75SN-ND.
CONN RCPT 4POS WALL MNT W/SCKT - D38999/20JC4JN
Order 'conn rcpt 4pos wall mnt w/sckt - D38999/20JC4JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JC4JN-ND.
CONN RCPT 4POS WALL MNT W/SCKT - D38999/20JC4SA
Order 'conn rcpt 4pos wall mnt w/sckt - D38999/20JC4SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JC4SA-ND.
CONN RCPT 4POS WALL MNT W/SCKT - D38999/20JC4SB
Order 'conn rcpt 4pos wall mnt w/sckt - D38999/20JC4SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JC4SB-ND.
CONN RCPT 4POS WALL MNT W/SCKT - D38999/20JC4SD
Order 'conn rcpt 4pos wall mnt w/sckt - D38999/20JC4SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JC4SD-ND.
CONN RCPT 4POS WALL MNT W/SCKT - D38999/20JC4SN
Order 'conn rcpt 4pos wall mnt w/sckt - D38999/20JC4SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JC4SN-ND.
CONN RCPT 4POS WALL MNT W/SCKT - D38999/20JG75SN
Order 'conn rcpt 4pos wall mnt w/sckt - D38999/20JG75SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG75SN-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20MG75SN
Send this link via E-Mail
Help With This Screen
