CONN RCPT 41POS WALL MNT W/SCKT - D38999/20MG41SN
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20MG41SN
| Digi-Key Part Number | D38999/20MG41SN-ND |
1 5 10 25 50 |
100.86000 94.81200 89.12300 83.77480 78.74860 |
Extended Price
100.86 474.06 891.23 2094.37 3937.43 |
| Manufacturer Part Number | D38999/20MG41SN | |||
| Description | CONN RCPT 41POS WALL MNT W/SCKT | |||
| Quantity Available | 115 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20MG41SN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 21-41 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 41 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20MG41SN D3899920MG41SN |
D38999/20MG41SN Specification Sheet
CONN RCPT 41POS WALL MNT W/SCKT - D38999/20MG41SN (D38999/20MG41SN-ND)
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20MG41SNCONN RCPT 41POS WALL MNT W/SCKT - D38999/20MG41SN
Order 'conn rcpt 41pos wall mnt w/sckt - D38999/20MG41SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MG41SN-ND.
CONN RCPT 41POS WALL MNT W/SCKT - D38999/20FG41SA
Order 'conn rcpt 41pos wall mnt w/sckt - D38999/20FG41SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41SA-ND.
CONN RCPT 41POS WALL MNT W/SCKT - D38999/20FG41SB
Order 'conn rcpt 41pos wall mnt w/sckt - D38999/20FG41SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41SB-ND.
CONN RCPT 41POS WALL MNT W/SCKT - D38999/20FG41SC
Order 'conn rcpt 41pos wall mnt w/sckt - D38999/20FG41SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41SC-ND.
CONN RCPT 41POS WALL MNT W/SCKT - D38999/20FG41SE
Order 'conn rcpt 41pos wall mnt w/sckt - D38999/20FG41SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41SE-ND.
CONN RCPT 41POS WALL MNT W/SCKT - D38999/20FG41SN
Order 'conn rcpt 41pos wall mnt w/sckt - D38999/20FG41SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41SN-ND.
CONN RCPT 41POS WALL MNT W/SCKT - D38999/20JG41JC
Order 'conn rcpt 41pos wall mnt w/sckt - D38999/20JG41JC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG41JC-ND.
CONN RCPT 41POS WALL MNT W/SCKT - D38999/20JG41JN
Order 'conn rcpt 41pos wall mnt w/sckt - D38999/20JG41JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG41JN-ND.
CONN RCPT 41POS WALL MNT W/SCKT - D38999/20JG41SA
Order 'conn rcpt 41pos wall mnt w/sckt - D38999/20JG41SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG41SA-ND.
CONN RCPT 41POS WALL MNT W/SCKT - D38999/20JG41SB
Order 'conn rcpt 41pos wall mnt w/sckt - D38999/20JG41SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG41SB-ND.
CONN RCPT 41POS WALL MNT W/SCKT - D38999/20JG41SC
Order 'conn rcpt 41pos wall mnt w/sckt - D38999/20JG41SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG41SC-ND.
CONN RCPT 41POS WALL MNT W/SCKT - D38999/20JG41SN
Order 'conn rcpt 41pos wall mnt w/sckt - D38999/20JG41SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG41SN-ND.
CONN RCPT 41POS WALL MNT W/SCKT - D38999/20KG41S
Order 'conn rcpt 41pos wall mnt w/sckt - D38999/20KG41S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG41S-ND.
CONN RCPT 41POS WALL MNT W/SCKT - D38999/20KG41SA
Order 'conn rcpt 41pos wall mnt w/sckt - D38999/20KG41SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG41SA-ND.
CONN RCPT 41POS WALL MNT W/SCKT - D38999/20KG41SB
Order 'conn rcpt 41pos wall mnt w/sckt - D38999/20KG41SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG41SB-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20MG41SN
Send this link via E-Mail
Help With This Screen
