CONN RCPT 41POS WALL MNT W/PINS - D38999/20MG41PN - Connectors, Interconnects
| Digi-Key Part Number | D38999/20MG41PN-ND |
1 5 10 25 50 |
76.64000 72.03800 67.71500 63.65200 59.83280 |
Extended Price
76.64 360.19 677.15 1591.30 2991.64 |
| Manufacturer Part Number | D38999/20MG41PN | |||
| Description | CONN RCPT 41POS WALL MNT W/PINS | |||
| Quantity Available | 130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20MG41PN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 21-41 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 41 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20MG41PN D3899920MG41PN |
D38999/20MG41PN Specification Sheet
CONN RCPT 41POS WALL MNT W/PINS - D38999/20MG41PN (D38999/20MG41PN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 41POS WALL MNT W/PINS - D38999/20MG41PN
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20MG41PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MG41PN-ND.
CONN RCPT 41POS WALL MNT W/PINS - D38999/20FG41HN
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20FG41HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41HN-ND.
CONN RCPT 41POS WALL MNT W/PINS - D38999/20FG41PA
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20FG41PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41PA-ND.
CONN RCPT 41POS WALL MNT W/PINS - D38999/20FG41PB
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20FG41PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41PB-ND.
CONN RCPT 41POS WALL MNT W/PINS - D38999/20FG41PC
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20FG41PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41PC-ND.
CONN RCPT 41POS WALL MNT W/PINS - D38999/20FG41PD
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20FG41PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41PD-ND.
CONN RCPT 41POS WALL MNT W/PINS - D38999/20FG41PE
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20FG41PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41PE-ND.
CONN RCPT 41POS WALL MNT W/PINS - D38999/20FG41PN
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20FG41PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41PN-ND.
CONN RCPT 41POS WALL MNT W/PINS - D38999/20JG41HN
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20JG41HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG41HN-ND.
CONN RCPT 41POS WALL MNT W/PINS - D38999/20JG41PA
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20JG41PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG41PA-ND.
CONN RCPT 41POS WALL MNT W/PINS - D38999/20JG41PN
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20JG41PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG41PN-ND.
CONN RCPT 41POS WALL MNT W/PINS - D38999/20KG41PA
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20KG41PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG41PA-ND.
CONN RCPT 41POS WALL MNT W/PINS - D38999/20KG41PB
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20KG41PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG41PB-ND.
CONN RCPT 41POS WALL MNT W/PINS - D38999/20KG41PC
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20KG41PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG41PC-ND.
CONN RCPT 41POS WALL MNT W/PINS - D38999/20KG41PD
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20KG41PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG41PD-ND.
Send this link via E-Mail
Help With This Screen
