CONN HSG RCPT 66POS WALL MT PIN - D38999/20MF35PNLC - Connectors, Interconnects
| Digi-Key Part Number | D38999/20MF35PNLC-ND |
1 5 10 25 50 |
56.54000 53.14600 49.95700 46.95960 44.14200 |
Extended Price
56.54 265.73 499.57 1173.99 2207.10 |
| Manufacturer Part Number | D38999/20MF35PNLC | |||
| Description | CONN HSG RCPT 66POS WALL MT PIN | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20MF35PNLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 19-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 66 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | F |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20MF35PNLC D3899920MF35PNLC |
D38999/20MF35PNLC Specification Sheet
CONN HSG RCPT 66POS WALL MT PIN - D38999/20MF35PNLC (D38999/20MF35PNLC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG RCPT 66POS WALL MT PIN - D38999/20MF35PNLC
Order 'conn hsg rcpt 66pos wall mt pin - D38999/20MF35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF35PNLC-ND.
CONN HSG RCPT 66POS WALL MT PIN - D38999/20FF35AA
Order 'conn hsg rcpt 66pos wall mt pin - D38999/20FF35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF35AA-ND.
CONN HSG RCPT 66POS WALL MT PIN - D38999/20FF35AB
Order 'conn hsg rcpt 66pos wall mt pin - D38999/20FF35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF35AB-ND.
CONN HSG RCPT 66POS WALL MT PIN - D38999/20FF35AN
Order 'conn hsg rcpt 66pos wall mt pin - D38999/20FF35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF35AN-ND.
CONN HSG RCPT 66POS WALL MT PIN - D38999/20FF35PNLC
Order 'conn hsg rcpt 66pos wall mt pin - D38999/20FF35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF35PNLC-ND.
CONN HSG RCPT 66POS WALL MT PIN - D38999/20JF35AA
Order 'conn hsg rcpt 66pos wall mt pin - D38999/20JF35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35AA-ND.
CONN HSG RCPT 66POS WALL MT PIN - D38999/20JF35AN
Order 'conn hsg rcpt 66pos wall mt pin - D38999/20JF35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35AN-ND.
CONN HSG RCPT 66POS WALL MT PIN - D38999/20JF35PALC
Order 'conn hsg rcpt 66pos wall mt pin - D38999/20JF35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35PALC-ND.
CONN HSG RCPT 66POS WALL MT PIN - D38999/20JF35PNLC
Order 'conn hsg rcpt 66pos wall mt pin - D38999/20JF35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35PNLC-ND.
CONN HSG RCPT 66POS WALL MT PIN - D38999/20KF35PNLC
Order 'conn hsg rcpt 66pos wall mt pin - D38999/20KF35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KF35PNLC-ND.
CONN HSG RCPT 66POS WALL MT PIN - D38999/20MF35AN
Order 'conn hsg rcpt 66pos wall mt pin - D38999/20MF35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF35AN-ND.
CONN HSG RCPT 66POS WALL MT PIN - D38999/20MF35PALC
Order 'conn hsg rcpt 66pos wall mt pin - D38999/20MF35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF35PALC-ND.
CONN HSG RCPT 66POS WALL MT PIN - D38999/20MF35PBLC
Order 'conn hsg rcpt 66pos wall mt pin - D38999/20MF35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF35PBLC-ND.
CONN HSG RCPT 66POS WALL MT PIN - D38999/20SF35AN
Order 'conn hsg rcpt 66pos wall mt pin - D38999/20SF35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20SF35AN-ND.
CONN HSG RCPT 66POS WALL MT PIN - D38999/20WF35AA
Order 'conn hsg rcpt 66pos wall mt pin - D38999/20WF35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WF35AA-ND.
Send this link via E-Mail
Help With This Screen
