CONN RCPT 66POS WALL MNT W/PINS - D38999/20MF35PA - Connectors, Interconnects
| Digi-Key Part Number | D38999/20MF35PA-ND |
1 5 10 25 50 |
78.89000 74.16000 69.71100 65.52800 61.59620 |
Extended Price
78.89 370.80 697.11 1638.20 3079.81 |
| Manufacturer Part Number | D38999/20MF35PA | |||
| Description | CONN RCPT 66POS WALL MNT W/PINS | |||
| Quantity Available | 35 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20MF35PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 19-35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Hermetically Sealed |
| Packaging | Bulk |
| Number of Positions | 66 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | A |
| Shell Size, Military | F |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20MF35PA D3899920MF35PA |
D38999/20MF35PA Specification Sheet
CONN RCPT 66POS WALL MNT W/PINS - D38999/20MF35PA (D38999/20MF35PA-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 66POS WALL MNT W/PINS - D38999/20MF35PA
Order 'conn rcpt 66pos wall mnt w/pins - D38999/20MF35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF35PA-ND.
CONN RCPT 66POS WALL MNT W/PINS - D38999/20FF35PA
Order 'conn rcpt 66pos wall mnt w/pins - D38999/20FF35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF35PA-ND.
CONN RCPT 66POS WALL MNT W/PINS - D38999/20FF35PB
Order 'conn rcpt 66pos wall mnt w/pins - D38999/20FF35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF35PB-ND.
CONN RCPT 66POS WALL MNT W/PINS - D38999/20FF35PN
Order 'conn rcpt 66pos wall mnt w/pins - D38999/20FF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF35PN-ND.
CONN RCPT 66POS WALL MNT W/PINS - D38999/20JF35HA
Order 'conn rcpt 66pos wall mnt w/pins - D38999/20JF35HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35HA-ND.
CONN RCPT 66POS WALL MNT W/PINS - D38999/20JF35HN
Order 'conn rcpt 66pos wall mnt w/pins - D38999/20JF35HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35HN-ND.
CONN RCPT 66POS WALL MNT W/PINS - D38999/20JF35PA
Order 'conn rcpt 66pos wall mnt w/pins - D38999/20JF35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35PA-ND.
CONN RCPT 66POS WALL MNT W/PINS - D38999/20JF35PB
Order 'conn rcpt 66pos wall mnt w/pins - D38999/20JF35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35PB-ND.
CONN RCPT 66POS WALL MNT W/PINS - D38999/20JF35PC
Order 'conn rcpt 66pos wall mnt w/pins - D38999/20JF35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35PC-ND.
CONN RCPT 66POS WALL MNT W/PINS - D38999/20JF35PD
Order 'conn rcpt 66pos wall mnt w/pins - D38999/20JF35PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35PD-ND.
CONN RCPT 66POS WALL MNT W/PINS - D38999/20JF35PE
Order 'conn rcpt 66pos wall mnt w/pins - D38999/20JF35PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35PE-ND.
CONN RCPT 66POS WALL MNT W/PINS - D38999/20JF35PN
Order 'conn rcpt 66pos wall mnt w/pins - D38999/20JF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF35PN-ND.
CONN RCPT 66POS WALL MNT W/PINS - D38999/20KF35PN
Order 'conn rcpt 66pos wall mnt w/pins - D38999/20KF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KF35PN-ND.
CONN RCPT 66POS WALL MNT W/PINS - D38999/20MF35PB
Order 'conn rcpt 66pos wall mnt w/pins - D38999/20MF35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF35PB-ND.
CONN RCPT 66POS WALL MNT W/PINS - D38999/20MF35PN
Order 'conn rcpt 66pos wall mnt w/pins - D38999/20MF35PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF35PN-ND.
Send this link via E-Mail
Help With This Screen
