CONN RCPT 32POS WALL MNT W/SCKT - D38999/20MF32SA - Connectors, Interconnects
| Digi-Key Part Number | D38999/20MF32SA-ND |
1 5 10 25 50 |
92.47000 86.91800 81.70300 76.80080 72.19280 |
Extended Price
92.47 434.59 817.03 1920.02 3609.64 |
| Manufacturer Part Number | D38999/20MF32SA | |||
| Description | CONN RCPT 32POS WALL MNT W/SCKT | |||
| Quantity Available | 35 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20MF32SA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 19-32 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 32 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | A |
| Shell Size, Military | F |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20MF32SA D3899920MF32SA |
D38999/20MF32SA Specification Sheet
CONN RCPT 32POS WALL MNT W/SCKT - D38999/20MF32SA (D38999/20MF32SA-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 32POS WALL MNT W/SCKT - D38999/20MF32SA
Order 'conn rcpt 32pos wall mnt w/sckt - D38999/20MF32SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF32SA-ND.
CONN RCPT 32POS WALL MNT W/SCKT - D38999/20FF32SA
Order 'conn rcpt 32pos wall mnt w/sckt - D38999/20FF32SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF32SA-ND.
CONN RCPT 32POS WALL MNT W/SCKT - D38999/20FF32SB
Order 'conn rcpt 32pos wall mnt w/sckt - D38999/20FF32SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF32SB-ND.
CONN RCPT 32POS WALL MNT W/SCKT - D38999/20FF32SN
Order 'conn rcpt 32pos wall mnt w/sckt - D38999/20FF32SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF32SN-ND.
CONN RCPT 32POS WALL MNT W/SCKT - D38999/20JF32JA
Order 'conn rcpt 32pos wall mnt w/sckt - D38999/20JF32JA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF32JA-ND.
CONN RCPT 32POS WALL MNT W/SCKT - D38999/20JF32JB
Order 'conn rcpt 32pos wall mnt w/sckt - D38999/20JF32JB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF32JB-ND.
CONN RCPT 32POS WALL MNT W/SCKT - D38999/20JF32JC
Order 'conn rcpt 32pos wall mnt w/sckt - D38999/20JF32JC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF32JC-ND.
CONN RCPT 32POS WALL MNT W/SCKT - D38999/20JF32JN
Order 'conn rcpt 32pos wall mnt w/sckt - D38999/20JF32JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF32JN-ND.
CONN RCPT 32POS WALL MNT W/SCKT - D38999/20JF32SA
Order 'conn rcpt 32pos wall mnt w/sckt - D38999/20JF32SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF32SA-ND.
CONN RCPT 32POS WALL MNT W/SCKT - D38999/20JF32SN
Order 'conn rcpt 32pos wall mnt w/sckt - D38999/20JF32SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF32SN-ND.
CONN RCPT 32POS WALL MNT W/SCKT - D38999/20KF32SN
Order 'conn rcpt 32pos wall mnt w/sckt - D38999/20KF32SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KF32SN-ND.
CONN RCPT 32POS WALL MNT W/SCKT - D38999/20MF32JN
Order 'conn rcpt 32pos wall mnt w/sckt - D38999/20MF32JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF32JN-ND.
CONN RCPT 32POS WALL MNT W/SCKT - D38999/20MF32SN
Order 'conn rcpt 32pos wall mnt w/sckt - D38999/20MF32SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF32SN-ND.
CONN RCPT 32POS WALL MNT W/SCKT - D38999/20SF32SN
Order 'conn rcpt 32pos wall mnt w/sckt - D38999/20SF32SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20SF32SN-ND.
CONN RCPT 32POS WALL MNT W/SCKT - D38999/20WF32SA
Order 'conn rcpt 32pos wall mnt w/sckt - D38999/20WF32SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WF32SA-ND.
Send this link via E-Mail
Help With This Screen
