CONN RCPT 32POS WALL MNT W/PINS - D38999/20MF32PN - Connectors, Interconnects
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20MF32PN
| Digi-Key Part Number | D38999/20MF32PN-ND |
1 5 10 25 50 |
70.40000 66.17600 61.60000 44.00000 37.82500 |
Extended Price
70.40 330.88 616.00 1100.00 1891.25 |
| Manufacturer Part Number | D38999/20MF32PN | |||
| Description | CONN RCPT 32POS WALL MNT W/PINS | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20MF32PN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 19-32 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 32 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | F |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20MF32PN D3899920MF32PN |
D38999/20MF32PN Specification Sheet
CONN RCPT 32POS WALL MNT W/PINS - D38999/20MF32PN (D38999/20MF32PN-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20MF32PNCONN RCPT 32POS WALL MNT W/PINS - D38999/20MF32PN
Order 'conn rcpt 32pos wall mnt w/pins - D38999/20MF32PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF32PN-ND.
CONN RCPT 32POS WALL MNT W/PINS - D38999/20FF32PA
Order 'conn rcpt 32pos wall mnt w/pins - D38999/20FF32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF32PA-ND.
CONN RCPT 32POS WALL MNT W/PINS - D38999/20FF32PN
Order 'conn rcpt 32pos wall mnt w/pins - D38999/20FF32PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF32PN-ND.
CONN RCPT 32POS WALL MNT W/PINS - D38999/20JF32HN
Order 'conn rcpt 32pos wall mnt w/pins - D38999/20JF32HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF32HN-ND.
CONN RCPT 32POS WALL MNT W/PINS - D38999/20JF32PA
Order 'conn rcpt 32pos wall mnt w/pins - D38999/20JF32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF32PA-ND.
CONN RCPT 32POS WALL MNT W/PINS - D38999/20JF32PB
Order 'conn rcpt 32pos wall mnt w/pins - D38999/20JF32PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF32PB-ND.
CONN RCPT 32POS WALL MNT W/PINS - D38999/20JF32PN
Order 'conn rcpt 32pos wall mnt w/pins - D38999/20JF32PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF32PN-ND.
CONN RCPT 32POS WALL MNT W/PINS - D38999/20KF32PC
Order 'conn rcpt 32pos wall mnt w/pins - D38999/20KF32PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KF32PC-ND.
CONN RCPT 32POS WALL MNT W/PINS - D38999/20KF32PN
Order 'conn rcpt 32pos wall mnt w/pins - D38999/20KF32PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KF32PN-ND.
CONN RCPT 32POS WALL MNT W/PINS - D38999/20MF32PA
Order 'conn rcpt 32pos wall mnt w/pins - D38999/20MF32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF32PA-ND.
CONN RCPT 32POS WALL MNT W/PINS - D38999/20MF32PB
Order 'conn rcpt 32pos wall mnt w/pins - D38999/20MF32PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF32PB-ND.
CONN RCPT 32POS WALL MNT W/PINS - D38999/20SF32PA
Order 'conn rcpt 32pos wall mnt w/pins - D38999/20SF32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20SF32PA-ND.
CONN RCPT 32POS WALL MNT W/PINS - D38999/20SF32PN
Order 'conn rcpt 32pos wall mnt w/pins - D38999/20SF32PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20SF32PN-ND.
CONN RCPT 32POS WALL MNT W/PINS - D38999/20WF32PA
Order 'conn rcpt 32pos wall mnt w/pins - D38999/20WF32PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WF32PA-ND.
CONN RCPT 32POS WALL MNT W/PINS - D38999/20WF32PC
Order 'conn rcpt 32pos wall mnt w/pins - D38999/20WF32PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WF32PC-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20MF32PN
Send this link via E-Mail
Help With This Screen
