Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20ME8PD
CONN RCPT 8POS WALL MNT W/PINS - D38999/20ME8PD - Connectors, Interconnects
| Digi-Key Part Number | D38999/20ME8PD-ND |
1 5 10 25 |
94.00000 89.52000 85.26000 72.91000 |
Extended Price
94.00 447.60 852.60 1822.75 |
| Manufacturer Part Number | D38999/20ME8PD | |||
| Description | CONN RCPT 8POS WALL MNT W/PINS | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20ME8PD |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 17-8 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | D |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20ME8PD D3899920ME8PD |
D38999/20ME8PD Specification Sheet
CONN RCPT 8POS WALL MNT W/PINS - D38999/20ME8PD (D38999/20ME8PD-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20ME8PDElectroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20ME8PD
Order 'conn rcpt 8pos wall mnt w/pins - D38999/20ME8PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20ME8PD-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FC8PA
Order 'conn rcpt 8pos wall mnt w/pins - D38999/20FC8PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC8PA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FC8PB
Order 'conn rcpt 8pos wall mnt w/pins - D38999/20FC8PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC8PB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FC8PC
Order 'conn rcpt 8pos wall mnt w/pins - D38999/20FC8PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC8PC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FC8PD
Order 'conn rcpt 8pos wall mnt w/pins - D38999/20FC8PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC8PD-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FC8PE
Order 'conn rcpt 8pos wall mnt w/pins - D38999/20FC8PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC8PE-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FC8PN
Order 'conn rcpt 8pos wall mnt w/pins - D38999/20FC8PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FC8PN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FE8PA
Order 'conn rcpt 8pos wall mnt w/pins - D38999/20FE8PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE8PA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FE8PB
Order 'conn rcpt 8pos wall mnt w/pins - D38999/20FE8PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE8PB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FE8PC
Order 'conn rcpt 8pos wall mnt w/pins - D38999/20FE8PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE8PC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FE8PN
Order 'conn rcpt 8pos wall mnt w/pins - D38999/20FE8PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE8PN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FJ8PA
Order 'conn rcpt 8pos wall mnt w/pins - D38999/20FJ8PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ8PA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FJ8PB
Order 'conn rcpt 8pos wall mnt w/pins - D38999/20FJ8PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ8PB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FJ8PC
Order 'conn rcpt 8pos wall mnt w/pins - D38999/20FJ8PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ8PC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FJ8PN
Order 'conn rcpt 8pos wall mnt w/pins - D38999/20FJ8PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FJ8PN-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20ME8PD
Send this link via E-Mail
Help With This Screen
