CONN HSG RCPT 55POS WALL MT PIN - D38999/20ME35PNLC - Connectors, Interconnects
| Digi-Key Part Number | D38999/20ME35PNLC-ND |
1 5 10 25 50 |
52.56000 49.40600 46.44200 43.65560 41.03620 |
Extended Price
52.56 247.03 464.42 1091.39 2051.81 |
| Manufacturer Part Number | D38999/20ME35PNLC | |||
| Description | CONN HSG RCPT 55POS WALL MT PIN | |||
| Quantity Available | 121 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20ME35PNLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 17-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 55 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | E |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20ME35PNLC D3899920ME35PNLC |
D38999/20ME35PNLC Specification Sheet
CONN HSG RCPT 55POS WALL MT PIN - D38999/20ME35PNLC (D38999/20ME35PNLC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG RCPT 55POS WALL MT PIN - D38999/20ME35PNLC
Order 'conn hsg rcpt 55pos wall mt pin - D38999/20ME35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20ME35PNLC-ND.
CONN HSG RCPT 55POS WALL MT PIN - D38999/20FE35AA
Order 'conn hsg rcpt 55pos wall mt pin - D38999/20FE35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE35AA-ND.
CONN HSG RCPT 55POS WALL MT PIN - D38999/20FE35AB
Order 'conn hsg rcpt 55pos wall mt pin - D38999/20FE35AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE35AB-ND.
CONN HSG RCPT 55POS WALL MT PIN - D38999/20FE35AN
Order 'conn hsg rcpt 55pos wall mt pin - D38999/20FE35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE35AN-ND.
CONN HSG RCPT 55POS WALL MT PIN - D38999/20FE35PALC
Order 'conn hsg rcpt 55pos wall mt pin - D38999/20FE35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE35PALC-ND.
CONN HSG RCPT 55POS WALL MT PIN - D38999/20FE35PBLC
Order 'conn hsg rcpt 55pos wall mt pin - D38999/20FE35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE35PBLC-ND.
CONN HSG RCPT 55POS WALL MT PIN - D38999/20FE35PNLC
Order 'conn hsg rcpt 55pos wall mt pin - D38999/20FE35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE35PNLC-ND.
CONN HSG RCPT 55POS WALL MT PINS - D38999/20FH55AA
Order 'conn hsg rcpt 55pos wall mt pins - D38999/20FH55AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH55AA-ND.
CONN HSG RCPT 55POS WALL MT PINS - D38999/20FH55AB
Order 'conn hsg rcpt 55pos wall mt pins - D38999/20FH55AB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH55AB-ND.
CONN HSG RCPT 55POS WALL MT PINS - D38999/20FH55AN
Order 'conn hsg rcpt 55pos wall mt pins - D38999/20FH55AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH55AN-ND.
CONN HSG RCPT 55POS WALL MT PINS - D38999/20FH55PALC
Order 'conn hsg rcpt 55pos wall mt pins - D38999/20FH55PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH55PALC-ND.
CONN HSG RCPT 55POS WALL MT PIN - D38999/20JE35AN
Order 'conn hsg rcpt 55pos wall mt pin - D38999/20JE35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE35AN-ND.
CONN HSG RCPT 55POS WALL MT PIN - D38999/20JE35PALC
Order 'conn hsg rcpt 55pos wall mt pin - D38999/20JE35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE35PALC-ND.
CONN HSG RCPT 55POS WALL MT PIN - D38999/20JE35PNLC
Order 'conn hsg rcpt 55pos wall mt pin - D38999/20JE35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE35PNLC-ND.
CONN HSG RCPT 55POS WALL MT PINS - D38999/20JH55HALC
Order 'conn hsg rcpt 55pos wall mt pins - D38999/20JH55HALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH55HALC-ND.
Send this link via E-Mail
Help With This Screen
