CONN RCPT 3POS WALL MNT W/SCKT - D38999/20MA98JN - Connectors, Interconnects
| Digi-Key Part Number | D38999/20MA98JN-ND |
1 5 10 25 50 |
65.57000 61.64000 57.94100 54.46480 51.19700 |
Extended Price
65.57 308.20 579.41 1361.62 2559.85 |
| Manufacturer Part Number | D38999/20MA98JN | |||
| Description | CONN RCPT 3POS WALL MNT W/SCKT | |||
| Quantity Available | 165 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20MA98JN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 9-98 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | A |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20MA98JN D3899920MA98JN |
D38999/20MA98JN Specification Sheet
CONN RCPT 3POS WALL MNT W/SCKT - D38999/20MA98JN (D38999/20MA98JN-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 3POS WALL MNT W/SCKT - D38999/20MA98JN
Order 'conn rcpt 3pos wall mnt w/sckt - D38999/20MA98JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MA98JN-ND.
CONN RCPT 3POS WALL MNT W/SCKT - D38999/20FA98SA
Order 'conn rcpt 3pos wall mnt w/sckt - D38999/20FA98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98SA-ND.
CONN RCPT 3POS WALL MNT W/SCKT - D38999/20FA98SB
Order 'conn rcpt 3pos wall mnt w/sckt - D38999/20FA98SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98SB-ND.
CONN RCPT 3POS WALL MNT W/SCKT - D38999/20FA98SC
Order 'conn rcpt 3pos wall mnt w/sckt - D38999/20FA98SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98SC-ND.
CONN RCPT 3POS WALL MNT W/SCKT - D38999/20FA98SE
Order 'conn rcpt 3pos wall mnt w/sckt - D38999/20FA98SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98SE-ND.
CONN RCPT 3POS WALL MNT W/SCKT - D38999/20FA98SN
Order 'conn rcpt 3pos wall mnt w/sckt - D38999/20FA98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98SN-ND.
CONN RCPT 3POS WALL MNT W/SCKT - D38999/20JA98JN
Order 'conn rcpt 3pos wall mnt w/sckt - D38999/20JA98JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JA98JN-ND.
CONN RCPT 3POS WALL MNT W/SCKT - D38999/20JA98SA
Order 'conn rcpt 3pos wall mnt w/sckt - D38999/20JA98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JA98SA-ND.
CONN RCPT 3POS WALL MNT W/SCKT - D38999/20JA98SC
Order 'conn rcpt 3pos wall mnt w/sckt - D38999/20JA98SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JA98SC-ND.
CONN RCPT 3POS WALL MNT W/SCKT - D38999/20JA98SN
Order 'conn rcpt 3pos wall mnt w/sckt - D38999/20JA98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JA98SN-ND.
CONN RCPT 3POS WALL MNT W/SCKT - D38999/20KA98SN
Order 'conn rcpt 3pos wall mnt w/sckt - D38999/20KA98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KA98SN-ND.
CONN RCPT 3POS WALL MNT W/SCKT - D38999/20MA98SE
Order 'conn rcpt 3pos wall mnt w/sckt - D38999/20MA98SE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MA98SE-ND.
CONN RCPT 3POS WALL MNT W/SCKT - D38999/20MA98SN
Order 'conn rcpt 3pos wall mnt w/sckt - D38999/20MA98SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MA98SN-ND.
CONN RCPT 3POS WALL MNT W/SCKT - D38999/20SA98SA
Order 'conn rcpt 3pos wall mnt w/sckt - D38999/20SA98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20SA98SA-ND.
CONN RCPT 3POS WALL MNT W/SCKT - D38999/20WA98SA
Order 'conn rcpt 3pos wall mnt w/sckt - D38999/20WA98SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WA98SA-ND.
Send this link via E-Mail
Help With This Screen
