Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20MA98HN
CONN RCPT 3POS WALL MNT W/PINS - D38999/20MA98HN
| Digi-Key Part Number | D38999/20MA98HN-ND |
1 5 10 25 50 |
68.44000 64.33400 59.89000 42.78000 36.80000 |
Extended Price
68.44 321.67 598.90 1069.50 1840.00 |
| Manufacturer Part Number | D38999/20MA98HN | |||
| Description | CONN RCPT 3POS WALL MNT W/PINS | |||
| Quantity Available | 222 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20MA98HN |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 9-98 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | A |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20MA98HN D3899920MA98HN |
D38999/20MA98HN Specification Sheet
CONN RCPT 3POS WALL MNT W/PINS - D38999/20MA98HN (D38999/20MA98HN-ND)
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20MA98HNElectroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20MA98HN
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20MA98HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MA98HN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FA98PA
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20FA98PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98PA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FA98PB
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20FA98PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98PB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FA98PC
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20FA98PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98PC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FA98PE
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20FA98PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98PE-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FA98PN
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20FA98PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA98PN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20JA98HA
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20JA98HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JA98HA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20JA98HN
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20JA98HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JA98HN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20JA98PA
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20JA98PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JA98PA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20JA98PN
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20JA98PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JA98PN-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20KA98PA
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20KA98PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KA98PA-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20KA98PC
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20KA98PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KA98PC-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20KA98PN
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20KA98PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KA98PN-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20MA98PC
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20MA98PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MA98PC-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20MA98PD
Order 'conn rcpt 3pos wall mnt w/pins - D38999/20MA98PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MA98PD-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20MA98HN
Send this link via E-Mail
Help With This Screen
