Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20MA35PNLC
CONN HSG RCPT 6POS WALL MT PIN - D38999/20MA35PNLC - Connectors, Interconnects
| Digi-Key Part Number | D38999/20MA35PNLC-ND |
1 5 10 25 50 |
42.88000 40.30400 37.88500 35.61200 33.47540 |
Extended Price
42.88 201.52 378.85 890.30 1673.77 |
| Manufacturer Part Number | D38999/20MA35PNLC | |||
| Description | CONN HSG RCPT 6POS WALL MT PIN | |||
| Quantity Available | 166 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20MA35PNLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Hermetically Sealed |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 9-35 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 22D |
| Number of Positions | 6 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | A |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20MA35PNLC D3899920MA35PNLC |
D38999/20MA35PNLC Specification Sheet
CONN HSG RCPT 6POS WALL MT PIN - D38999/20MA35PNLC (D38999/20MA35PNLC-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20MA35PNLCElectroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20MA35PNLC
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20MA35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MA35PNLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FA35AN
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35AN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FA35PALC
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PALC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FA35PBLC
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PBLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FA35PCLC
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PCLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FA35PNLC
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20FA35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35PNLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FB98PALC
Order 'conn hsg rcpt 6pos wall mt pins - D38999/20FB98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB98PALC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FB98PNLC
Order 'conn hsg rcpt 6pos wall mt pins - D38999/20FB98PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FB98PNLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FE6AA
Order 'conn hsg rcpt 6pos wall mt pins - D38999/20FE6AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE6AA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20FE6AN
Order 'conn hsg rcpt 6pos wall mt pins - D38999/20FE6AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FE6AN-ND.
Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20JA35AN
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20JA35AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JA35AN-ND.
Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20JA35PNLC
Order 'conn hsg rcpt 6pos wall mt pin - D38999/20JA35PNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JA35PNLC-ND.
Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20JB98PDLC
Order 'conn hsg rcpt 6pos wall mt pins - D38999/20JB98PDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JB98PDLC-ND.
Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20JE6AN
Order 'conn hsg rcpt 6pos wall mt pins - D38999/20JE6AN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE6AN-ND.
Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20JE6AS
Order 'conn hsg rcpt 6pos wall mt pins - D38999/20JE6AS' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JE6AS-ND.
Options for Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts D38999/20MA35PNLC
Send this link via E-Mail
Help With This Screen
