CONN RCPT 16POS WALL MNT W/SCKT - D38999/20JG16SA
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20JG16SA
| Digi-Key Part Number | D38999/20JG16SA-ND |
1 5 10 25 50 |
144.68000 135.99400 127.83500 120.16480 112.95480 |
Extended Price
144.68 679.97 1278.35 3004.12 5647.74 |
| Manufacturer Part Number | D38999/20JG16SA | |||
| Description | CONN RCPT 16POS WALL MNT W/SCKT | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20JG16SA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 21-16 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 16 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20JG16SA D3899920JG16SA |
D38999/20JG16SA Specification Sheet
CONN RCPT 16POS WALL MNT W/SCKT - D38999/20JG16SA (D38999/20JG16SA-ND)
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20JG16SACONN RCPT 16POS WALL MNT W/SCKT - D38999/20JG16SA
Order 'conn rcpt 16pos wall mnt w/sckt - D38999/20JG16SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG16SA-ND.
CONN RCPT 16POS WALL MNT W/SCKT - D38999/20FG16SA
Order 'conn rcpt 16pos wall mnt w/sckt - D38999/20FG16SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG16SA-ND.
CONN RCPT 16POS WALL MNT W/SCKT - D38999/20FG16SB
Order 'conn rcpt 16pos wall mnt w/sckt - D38999/20FG16SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG16SB-ND.
CONN RCPT 16POS WALL MNT W/SCKT - D38999/20FG16SN
Order 'conn rcpt 16pos wall mnt w/sckt - D38999/20FG16SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG16SN-ND.
CONN RCPT 16POS WALL MNT W/SCKT - D38999/20JG16JN
Order 'conn rcpt 16pos wall mnt w/sckt - D38999/20JG16JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG16JN-ND.
CONN RCPT 16POS WALL MNT W/SCKT - D38999/20JG16SN
Order 'conn rcpt 16pos wall mnt w/sckt - D38999/20JG16SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG16SN-ND.
CONN RCPT 16POS WALL MNT W/SCKT - D38999/20MG16SA
Order 'conn rcpt 16pos wall mnt w/sckt - D38999/20MG16SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MG16SA-ND.
CONN RCPT 16POS WALL MNT W/SCKT - D38999/20MG16SN
Order 'conn rcpt 16pos wall mnt w/sckt - D38999/20MG16SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MG16SN-ND.
CONN RCPT 16POS WALL MNT W/SCKT - D38999/20WG16JN
Order 'conn rcpt 16pos wall mnt w/sckt - D38999/20WG16JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WG16JN-ND.
CONN RCPT 16POS WALL MNT W/SCKT - D38999/20WG16SA
Order 'conn rcpt 16pos wall mnt w/sckt - D38999/20WG16SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WG16SA-ND.
CONN RCPT 16POS WALL MNT W/SCKT - D38999/20WG16SB
Order 'conn rcpt 16pos wall mnt w/sckt - D38999/20WG16SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WG16SB-ND.
CONN RCPT 16POS WALL MNT W/SCKT - D38999/20WG16SC
Order 'conn rcpt 16pos wall mnt w/sckt - D38999/20WG16SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WG16SC-ND.
CONN RCPT 16POS WALL MNT W/SCKT - D38999/20WG16SN
Order 'conn rcpt 16pos wall mnt w/sckt - D38999/20WG16SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20WG16SN-ND.
CONN RCPT 6POS WALL MNT W/SCKT - D38999/20FA35SA
Order 'conn rcpt 6pos wall mnt w/sckt - D38999/20FA35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SA-ND.
CONN RCPT 6POS WALL MNT W/SCKT - D38999/20FA35SB
Order 'conn rcpt 6pos wall mnt w/sckt - D38999/20FA35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FA35SB-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20JG16SA
Send this link via E-Mail
Help With This Screen
