CONN RCPT 11POS WALL MNT W/SCKT - D38999/20JG11SA - Connectors, Interconnects
| Digi-Key Part Number | D38999/20JG11SA-ND |
1 5 10 25 50 |
209.77000 197.18600 185.35400 174.23360 163.77960 |
Extended Price
209.77 985.93 1853.54 4355.84 8188.98 |
| Manufacturer Part Number | D38999/20JG11SA | |||
| Description | CONN RCPT 11POS WALL MNT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20JG11SA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 21-11 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 11 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20JG11SA D3899920JG11SA |
D38999/20JG11SA Specification Sheet
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20JG11SA (D38999/20JG11SA-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 11POS WALL MNT W/SCKT - D38999/20JG11SA
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20JG11SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG11SA-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20FF11SA
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20FF11SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF11SA-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20FF11SN
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20FF11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF11SN-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20FG11SN
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20FG11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG11SN-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20JF11JN
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20JF11JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF11JN-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20JF11SA
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20JF11SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF11SA-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20JF11SN
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20JF11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF11SN-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20JG11SB
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20JG11SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG11SB-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20JG11SN
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20JG11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG11SN-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20KF11SN
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20KF11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KF11SN-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20KG11SA
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20KG11SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG11SA-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20KG11SN
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20KG11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG11SN-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20MF11JN
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20MF11JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF11JN-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20MF11SA
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20MF11SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF11SA-ND.
CONN RCPT 11POS WALL MNT W/SCKT - D38999/20MF11SN
Order 'conn rcpt 11pos wall mnt w/sckt - D38999/20MF11SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MF11SN-ND.
Send this link via E-Mail
Help With This Screen
