CONN RCPT 11POS WALL MNT W/PINS - D38999/20JG11PA - Connectors, Interconnects
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20JG11PA
| Digi-Key Part Number | D38999/20JG11PA-ND |
1 5 10 25 50 |
125.18000 117.67000 110.61000 103.97320 97.73480 |
Extended Price
125.18 588.35 1106.10 2599.33 4886.74 |
| Manufacturer Part Number | D38999/20JG11PA | |||
| Description | CONN RCPT 11POS WALL MNT W/PINS | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20JG11PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 21-11 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 11 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | A |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20JG11PA D3899920JG11PA |
D38999/20JG11PA Specification Sheet
CONN RCPT 11POS WALL MNT W/PINS - D38999/20JG11PA (D38999/20JG11PA-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20JG11PACONN RCPT 11POS WALL MNT W/PINS - D38999/20JG11PA
Order 'conn rcpt 11pos wall mnt w/pins - D38999/20JG11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG11PA-ND.
CONN RCPT 11POS WALL MNT W/PINS - D38999/20FF11PA
Order 'conn rcpt 11pos wall mnt w/pins - D38999/20FF11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF11PA-ND.
CONN RCPT 11POS WALL MNT W/PINS - D38999/20FF11PB
Order 'conn rcpt 11pos wall mnt w/pins - D38999/20FF11PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF11PB-ND.
CONN RCPT 11POS WALL MNT W/PINS - D38999/20FF11PN
Order 'conn rcpt 11pos wall mnt w/pins - D38999/20FF11PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FF11PN-ND.
CONN RCPT 11POS WALL MNT W/PINS - D38999/20FG11PA
Order 'conn rcpt 11pos wall mnt w/pins - D38999/20FG11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG11PA-ND.
CONN RCPT 11POS WALL MNT W/PINS - D38999/20FG11PB
Order 'conn rcpt 11pos wall mnt w/pins - D38999/20FG11PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG11PB-ND.
CONN RCPT 11POS WALL MNT W/PINS - D38999/20FG11PC
Order 'conn rcpt 11pos wall mnt w/pins - D38999/20FG11PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG11PC-ND.
CONN RCPT 11POS WALL MNT W/PINS - D38999/20FG11PD
Order 'conn rcpt 11pos wall mnt w/pins - D38999/20FG11PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG11PD-ND.
CONN RCPT 11POS WALL MNT W/PINS - D38999/20FG11PN
Order 'conn rcpt 11pos wall mnt w/pins - D38999/20FG11PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG11PN-ND.
CONN RCPT 11POS WALL MNT W/PINS - D38999/20JF11HN
Order 'conn rcpt 11pos wall mnt w/pins - D38999/20JF11HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF11HN-ND.
CONN RCPT 11POS WALL MNT W/PINS - D38999/20JF11PA
Order 'conn rcpt 11pos wall mnt w/pins - D38999/20JF11PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF11PA-ND.
CONN RCPT 11POS WALL MNT W/PINS - D38999/20JF11PN
Order 'conn rcpt 11pos wall mnt w/pins - D38999/20JF11PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JF11PN-ND.
CONN RCPT 11POS WALL MNT W/PINS - D38999/20JG11HA
Order 'conn rcpt 11pos wall mnt w/pins - D38999/20JG11HA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG11HA-ND.
CONN RCPT 11POS WALL MNT W/PINS - D38999/20JG11HN
Order 'conn rcpt 11pos wall mnt w/pins - D38999/20JG11HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG11HN-ND.
CONN RCPT 11POS WALL MNT W/PINS - D38999/20JG11PN
Order 'conn rcpt 11pos wall mnt w/pins - D38999/20JG11PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG11PN-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20JG11PA
Send this link via E-Mail
Help With This Screen
