CONN RCPT 53POS WALL MNT W/PINS - D38999/20FH53PC - Connectors, Interconnects
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FH53PC
| Digi-Key Part Number | D38999/20FH53PC-ND |
1 5 10 25 50 |
176.18000 165.61000 154.16000 110.11000 88.09020 |
Extended Price
176.18 828.05 1541.60 2752.75 4404.51 |
| Manufacturer Part Number | D38999/20FH53PC | |||
| Description | CONN RCPT 53POS WALL MNT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20FH53PC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 23-53 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 53 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | C |
| Shell Size, Military | H |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20FH53PC D3899920FH53PC |
D38999/20FH53PC Specification Sheet
CONN RCPT 53POS WALL MNT W/PINS - D38999/20FH53PC (D38999/20FH53PC-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FH53PCCONN RCPT 53POS WALL MNT W/PINS - D38999/20FH53PC
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20FH53PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH53PC-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20FH53PA
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20FH53PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH53PA-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20FH53PB
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20FH53PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH53PB-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20FH53PN
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20FH53PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FH53PN-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20JH53HN
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20JH53HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH53HN-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20JH53PA
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20JH53PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH53PA-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20JH53PN
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20JH53PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JH53PN-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20KH53PA
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20KH53PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH53PA-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20KH53PB
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20KH53PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH53PB-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20KH53PC
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20KH53PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH53PC-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20KH53PD
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20KH53PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH53PD-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20KH53PN
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20KH53PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KH53PN-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20MH53HN
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20MH53HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MH53HN-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20MH53PA
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20MH53PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MH53PA-ND.
CONN RCPT 53POS WALL MNT W/PINS - D38999/20MH53PB
Order 'conn rcpt 53pos wall mnt w/pins - D38999/20MH53PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MH53PB-ND.
Options for Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FH53PC
Send this link via E-Mail
Help With This Screen
