Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FG41PD
CONN RCPT 41POS WALL MNT W/PINS - D38999/20FG41PD - Connectors, Interconnects
| Digi-Key Part Number | D38999/20FG41PD-ND |
1 5 10 25 |
106.64000 105.93000 90.70000 90.08000 |
Extended Price
106.64 529.65 907.00 2252.00 |
| Manufacturer Part Number | D38999/20FG41PD | |||
| Description | CONN RCPT 41POS WALL MNT W/PINS | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20FG41PD |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 21-41 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 41 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | D |
| Shell Size, Military | G |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20FG41PD D3899920FG41PD |
CONN RCPT 41POS WALL MNT W/PINS - D38999/20FG41PD (D38999/20FG41PD-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FG41PDAluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FG41PD
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20FG41PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41PD-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FG41HN
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20FG41HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41HN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FG41PA
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20FG41PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41PA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FG41PB
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20FG41PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41PB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FG41PC
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20FG41PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41PC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FG41PE
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20FG41PE' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41PE-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FG41PN
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20FG41PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FG41PN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20JG41HN
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20JG41HN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG41HN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20JG41PA
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20JG41PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG41PA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20JG41PN
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20JG41PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JG41PN-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20KG41PA
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20KG41PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG41PA-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20KG41PB
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20KG41PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG41PB-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20KG41PC
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20KG41PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG41PC-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20KG41PD
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20KG41PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG41PD-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20KG41PN
Order 'conn rcpt 41pos wall mnt w/pins - D38999/20KG41PN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KG41PN-ND.
Options for Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins D38999/20FG41PD
Send this link via E-Mail
Help With This Screen
