BATT NIMH 1.2V SC 2700MAH W/TAB - HR-SCUT
| Digi-Key Part Number | SY149T-ND |
1 10 50 100 300 1200 |
8.38000 7.53800 6.70000 5.02500 4.45550 4.27125 |
Extended Price
8.38 75.38 335.00 502.50 1336.65 5125.50 |
| Manufacturer Part Number | HR-SCUT | |||
| Description | BATT NIMH 1.2V SC 2700MAH W/TAB | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR-SCUT |
| Vendor | Sanyo Energy |
| Category | Batteries, Chargers, Holders |
| Type | Nickel-Metal Hydride |
| Cell Type | SC |
| Voltage | 1.200 V [Typ] |
| Battery Capacity | 2.70 A-h [Nom] |
| Termination Style | Solder Tab |
| Diameter | 23.0000 mm [Typ] |
| Height | 43.500 mm [Typ] |
| Weight | 61.0000 g [Nom] |
| Standard Charge | 3.00 A @ 1.1 h |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HR SCUT HRSCUT SY149T ND SY149TND SY149T |
BATT NIMH 1.2V SC 2700MAH W/TAB - HR-SCUT (SY149T-ND)
Related parts:BATT NIMH 1.2V SC 2700MAH W/TAB - HR-SCUT
Order 'batt nimh 1.2v sc 2700mah w/tab - HR-SCUT' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149T-ND.
BATT LITH 1/2AA 3.6V HC W/TABS - TL-5902/T
Order 'batt lith 1/2aa 3.6v hc w/tabs - TL-5902/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1006-ND.
BATT PACK 6.0V SC 2700MAH NIMH - HR-SCUF5
Order 'batt pack 6.0v sc 2700mah nimh - HR-SCUF5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY149-F051-ND.
BATT PACK 12.0V SC 2700MAH NIMH - HR-SCUL2X5
Order 'batt pack 12.0v sc 2700mah nimh - HR-SCUL2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY149-L025-ND.
BATT PACK 7.2V SC 2700MAH NIMH - HR-SCUL3X2
Order 'batt pack 7.2v sc 2700mah nimh - HR-SCUL3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY149-L032-ND.
BATT PACK 9.6V SC 2700MAH NIMH - HR-SCUL4X2
Order 'batt pack 9.6v sc 2700mah nimh - HR-SCUL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY149-L042-ND.
BATT PACK 12.0V SC 2700MAH NIMH - HR-SCUL5X2
Order 'batt pack 12.0v sc 2700mah nimh - HR-SCUL5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY149-L052-ND.
BATT NIMH 1.2V SC 2700MAH - HR-SCU
Order 'batt nimh 1.2v sc 2700mah - HR-SCU' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-ND.
BATT PACK 2.4V SC 2700MAH NIMH - HR-SCUF2
Order 'batt pack 2.4v sc 2700mah nimh - HR-SCUF2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-F021-ND.
BATT PACK 4.8V SC 2700MAH NIMH - HR-SCUF2X2
Order 'batt pack 4.8v sc 2700mah nimh - HR-SCUF2X2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-F022-ND.
BATT PACK 7.2V SC 2700MAH NIMH - HR-SCUF2X3
Order 'batt pack 7.2v sc 2700mah nimh - HR-SCUF2X3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-F023-ND.
BATT PACK 9.6V SC 2700MAH NIMH - HR-SCUF2X4
Order 'batt pack 9.6v sc 2700mah nimh - HR-SCUF2X4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-F024-ND.
BATT PACK 12.0V SC 2700MAH NIMH - HR-SCUF2X5
Order 'batt pack 12.0v sc 2700mah nimh - HR-SCUF2X5' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-F025-ND.
BATT PACK 3.6V SC 2700MAH NIMH - HR-SCUF3
Order 'batt pack 3.6v sc 2700mah nimh - HR-SCUF3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-F031-ND.
BATT PACK 4.8V SC 2700MAH NIMH - HR-SCUF4
Order 'batt pack 4.8v sc 2700mah nimh - HR-SCUF4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-F041-ND.
Send this link via E-Mail
Help With This Screen