Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FD18SA
CONN RCPT 18POS WALL MNT W/SCKT - D38999/20FD18SA - Connectors, Interconnects
| Digi-Key Part Number | D38999/20FD18SA-ND |
1 5 10 25 |
99.88000 95.13000 90.60000 77.47000 |
Extended Price
99.88 475.65 906.00 1936.75 |
| Manufacturer Part Number | D38999/20FD18SA | |||
| Description | CONN RCPT 18POS WALL MNT W/SCKT | |||
| Quantity Available | 139 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D38999/20FD18SA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 15-18 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 18 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | A |
| Shell Size, Military | D |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D38999 20FD18SA D3899920FD18SA |
CONN RCPT 18POS WALL MNT W/SCKT - D38999/20FD18SA (D38999/20FD18SA-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FD18SAAluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FD18SA
Order 'conn rcpt 18pos wall mnt w/sckt - D38999/20FD18SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD18SA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FD18SB
Order 'conn rcpt 18pos wall mnt w/sckt - D38999/20FD18SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD18SB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FD18SC
Order 'conn rcpt 18pos wall mnt w/sckt - D38999/20FD18SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD18SC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FD18SD
Order 'conn rcpt 18pos wall mnt w/sckt - D38999/20FD18SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD18SD-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FD18SN
Order 'conn rcpt 18pos wall mnt w/sckt - D38999/20FD18SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20FD18SN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20JD18JN
Order 'conn rcpt 18pos wall mnt w/sckt - D38999/20JD18JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD18JN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20JD18SA
Order 'conn rcpt 18pos wall mnt w/sckt - D38999/20JD18SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD18SA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20JD18SN
Order 'conn rcpt 18pos wall mnt w/sckt - D38999/20JD18SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20JD18SN-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20KD18SA
Order 'conn rcpt 18pos wall mnt w/sckt - D38999/20KD18SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KD18SA-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20KD18SN
Order 'conn rcpt 18pos wall mnt w/sckt - D38999/20KD18SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20KD18SN-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20MD18JN
Order 'conn rcpt 18pos wall mnt w/sckt - D38999/20MD18JN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MD18JN-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20MD18SA
Order 'conn rcpt 18pos wall mnt w/sckt - D38999/20MD18SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MD18SA-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20MD18SN
Order 'conn rcpt 18pos wall mnt w/sckt - D38999/20MD18SN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20MD18SN-ND.
Stainless Steel, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20SD18SA
Order 'conn rcpt 18pos wall mnt w/sckt - D38999/20SD18SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20SD18SA-ND.
Stainless Steel, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20SD18SB
Order 'conn rcpt 18pos wall mnt w/sckt - D38999/20SD18SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/20SD18SB-ND.
Options for Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets D38999/20FD18SA
Send this link via E-Mail
Help With This Screen
