Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-36-78P
CONN PLUG 14POS STRAIGHT W/PINS - CS3106A-36-78P - Connectors, Interconnects
| Digi-Key Part Number | CS3106A-36-78P-ND |
1 5 10 25 50 |
265.59000 249.65400 234.67500 220.59480 207.35900 |
Extended Price
265.59 1248.27 2346.75 5514.87 10367.95 |
| Manufacturer Part Number | CS3106A-36-78P | |||
| Description | CONN PLUG 14POS STRAIGHT W/PINS | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS3106A-36-78P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 36-78 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 14 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CS3106A 36 78P CS3106A3678P |
CS3106A-36-78P Specification Sheet
CONN PLUG 14POS STRAIGHT W/PINS - CS3106A-36-78P (CS3106A-36-78P-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-36-78POlive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-36-78P
Order 'conn plug 14pos straight w/pins - CS3106A-36-78P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-78P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-36-54P
Order 'conn plug 39pos straight w/pins - CS3106A-36-54P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-54P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-36-56P
Order 'conn plug 48pos straight w/pins - CS3106A-36-56P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-56P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-36-58P
Order 'conn plug 35pos straight w/pins - CS3106A-36-58P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-58P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-36-71P
Order 'conn plug 53pos straight w/pins - CS3106A-36-71P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-71P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-36-77P
Order 'conn plug 7pos straight w/pins - CS3106A-36-77P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-77P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-20-81P
Order 'conn plug 14pos straight w/pins - CS3106A-20-81P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-20-81P-ND.
Aluminum, Anodic Coating (Alumilite) Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-19P(004)
Order 'conn plug 14pos straight w/pins - CS3106A-22-19P(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-19P(004)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-68P
Order 'conn plug 14pos straight w/pins - CS3106A-22-68P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-68P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-77P
Order 'conn plug 14pos straight w/pins - CS3106A-22-77P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-77P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-36-78S(SR)
Order 'conn plug 14pos straight w/sckt - CS3106A-36-78S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-78S(SR)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-36-78S
Order 'conn plug 14pos straight w/sckt - CS3106A-36-78S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-78S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-78P
Order 'conn plug 7pos straight w/pins - CS3106A-22-78P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-78P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACC06F-36-5P(003)
Order 'conn plug 4pos straight w/pins - ACC06F-36-5P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06F-36-5P(003)-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06CF-36-77PW
Order 'conn plug 7pos straight w/pins - GTC06CF-36-77PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-36-77PW-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-36-78P
Send this link via E-Mail
Help With This Screen
