CONN PLUG 53POS STRAIGHT W/PINS - CS3106A-36-71P
| Digi-Key Part Number | CS3106A-36-71P-ND |
1 5 10 25 50 |
366.17000 344.20400 323.55200 304.13800 285.88980 |
Extended Price
366.17 1721.02 3235.52 7603.45 14294.49 |
| Manufacturer Part Number | CS3106A-36-71P | |||
| Description | CONN PLUG 53POS STRAIGHT W/PINS | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS3106A-36-71P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 36-71 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 53 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CS3106A 36 71P CS3106A3671P |
CS3106A-36-71P Specification Sheet
CONN PLUG 53POS STRAIGHT W/PINS - CS3106A-36-71P (CS3106A-36-71P-ND)
Related parts :CONN PLUG 53POS STRAIGHT W/PINS - CS3106A-36-71P
Order 'conn plug 53pos straight w/pins - CS3106A-36-71P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-71P-ND.
CONN PLUG 39POS STRAIGHT W/PINS - CS3106A-36-54P
Order 'conn plug 39pos straight w/pins - CS3106A-36-54P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-54P-ND.
CONN PLUG 48POS STRAIGHT W/PINS - CS3106A-36-56P
Order 'conn plug 48pos straight w/pins - CS3106A-36-56P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-56P-ND.
CONN PLUG 35POS STRAIGHT W/PINS - CS3106A-36-58P
Order 'conn plug 35pos straight w/pins - CS3106A-36-58P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-58P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - CS3106A-36-77P
Order 'conn plug 7pos straight w/pins - CS3106A-36-77P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-77P-ND.
CONN PLUG 14POS STRAIGHT W/PINS - CS3106A-36-78P
Order 'conn plug 14pos straight w/pins - CS3106A-36-78P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-78P-ND.
CONN PLUG 53POS STRAIGHT W/SCKT - CS3106A-36-71S
Order 'conn plug 53pos straight w/sckt - CS3106A-36-71S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-71S-ND.
CONN PLUG 4POS STRAIGHT W/PINS - CS3106A-14S-71P
Order 'conn plug 4pos straight w/pins - CS3106A-14S-71P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-71P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - CS3106A-18-71P
Order 'conn plug 4pos straight w/pins - CS3106A-18-71P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-18-71P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - ACC06F-36-5P(003)
Order 'conn plug 4pos straight w/pins - ACC06F-36-5P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06F-36-5P(003)-ND.
CONN PLUG 7POS STRAIGHT W/PINS - GTC06CF-36-77PW
Order 'conn plug 7pos straight w/pins - GTC06CF-36-77PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-36-77PW-ND.
CONN PLUG 53POS STRAIGHT W/PINS - MS3106A36-71P
Order 'conn plug 53pos straight w/pins - MS3106A36-71P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A36-71P-ND.
CONN PLUG 3POS STRAIGHT W/PINS - CS3106A-10SL-3P(004)
Order 'conn plug 3pos straight w/pins - CS3106A-10SL-3P(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-10SL-3P(004)-ND.
CONN PLUG 3POS STRAIGHT W/PINS - CS3106A-10SL-3P
Order 'conn plug 3pos straight w/pins - CS3106A-10SL-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-10SL-3P-ND.
CONN PLUG 2POS STRAIGHT W/PINS - CS3106A-12S-51P
Order 'conn plug 2pos straight w/pins - CS3106A-12S-51P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-12S-51P-ND.
Send this link via E-Mail
Help With This Screen
