CONN PLUG 48POS STRAIGHT W/SCKT - CS3106A-36-62S - Connectors, Interconnects
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-36-62S
| Digi-Key Part Number | CS3106A-36-62S-ND |
1 5 10 25 50 |
725.10000 681.59600 640.70100 602.25920 566.12400 |
Extended Price
725.10 3407.98 6407.01 15056.48 28306.20 |
| Manufacturer Part Number | CS3106A-36-62S | |||
| Description | CONN PLUG 48POS STRAIGHT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS3106A-36-62S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 36-62 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 48 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CS3106A 36 62S CS3106A3662S |
CS3106A-36-62S Specification Sheet
CONN PLUG 48POS STRAIGHT W/SCKT - CS3106A-36-62S (CS3106A-36-62S-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-36-62SCONN PLUG 48POS STRAIGHT W/SCKT - CS3106A-36-62S
Order 'conn plug 48pos straight w/sckt - CS3106A-36-62S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-62S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - CS3106A-12S-62S
Order 'conn plug 2pos straight w/sckt - CS3106A-12S-62S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-12S-62S-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - CS3106A-22-62S
Order 'conn plug 8pos straight w/sckt - CS3106A-22-62S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-62S-ND.
CONN PLUG 24POS STRAIGHT W/SCKT - CS3106A-24-62S
Order 'conn plug 24pos straight w/sckt - CS3106A-24-62S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-62S-ND.
CONN PLUG 52POS STRAIGHT W/SCKT - CS3106A-36-52S(SR)
Order 'conn plug 52pos straight w/sckt - CS3106A-36-52S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-52S(SR)-ND.
CONN PLUG 39POS STRAIGHT W/SCKT - CS3106A-36-54S
Order 'conn plug 39pos straight w/sckt - CS3106A-36-54S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-54S-ND.
CONN PLUG 48POS STRAIGHT W/PINS - CS3106A-36-56P
Order 'conn plug 48pos straight w/pins - CS3106A-36-56P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-56P-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - CS3106A-36-5S(SR)
Order 'conn plug 4pos straight w/sckt - CS3106A-36-5S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-5S(SR)-ND.
CONN PLUG 53POS STRAIGHT W/SCKT - CS3106A-36-71S
Order 'conn plug 53pos straight w/sckt - CS3106A-36-71S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-71S-ND.
CONN PLUG 14POS STRAIGHT W/SCKT - CS3106A-36-78S(SR)
Order 'conn plug 14pos straight w/sckt - CS3106A-36-78S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-78S(SR)-ND.
CONN PLUG 14POS STRAIGHT W/SCKT - CS3106A-36-78S
Order 'conn plug 14pos straight w/sckt - CS3106A-36-78S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-78S-ND.
CONN PLUG 20POS STRAIGHT W/SCKT - CS3106A-36-79S(SR)
Order 'conn plug 20pos straight w/sckt - CS3106A-36-79S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-79S(SR)-ND.
CONN PLUG 20POS STRAIGHT W/SCKT - CS3106A-36-79S
Order 'conn plug 20pos straight w/sckt - CS3106A-36-79S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-79S-ND.
CONN PLUG 20POS STRAIGHT W/SCKT - CS3106A-36-79SZ
Order 'conn plug 20pos straight w/sckt - CS3106A-36-79SZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-79SZ-ND.
CONN PLUG 39POS STRAIGHT W/PINS - CS3106A-36-54P
Order 'conn plug 39pos straight w/pins - CS3106A-36-54P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-54P-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-36-62S
Send this link via E-Mail
Help With This Screen
