CONN PLUG 8POS STRAIGHT W/PINS - CS3106A-32-52P - Connectors, Interconnects
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-32-52P
| Digi-Key Part Number | CS3106A-32-52P-ND |
1 5 10 25 50 |
99.09000 93.13200 86.72700 61.83440 49.46760 |
Extended Price
99.09 465.66 867.27 1545.86 2473.38 |
| Manufacturer Part Number | CS3106A-32-52P | |||
| Description | CONN PLUG 8POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS3106A-32-52P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 32-52 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CS3106A 32 52P CS3106A3252P |
CS3106A-32-52P Specification Sheet
CONN PLUG 8POS STRAIGHT W/PINS - CS3106A-32-52P (CS3106A-32-52P-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-32-52PCONN PLUG 8POS STRAIGHT W/PINS - CS3106A-32-52P
Order 'conn plug 8pos straight w/pins - CS3106A-32-52P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-32-52P-ND.
CONN PLUG 25POS STRAIGHT W/PINS - CS3106A-32-25P
Order 'conn plug 25pos straight w/pins - CS3106A-32-25P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-32-25P-ND.
CONN PLUG 31POS STRAIGHT W/PINS - CS3106A-32-31P
Order 'conn plug 31pos straight w/pins - CS3106A-32-31P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-32-31P-ND.
CONN PLUG 42POS STRAIGHT W/PINS - CS3106A-32-59P
Order 'conn plug 42pos straight w/pins - CS3106A-32-59P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-32-59P-ND.
CONN PLUG 46POS STRAIGHT W/PINS - CS3106A-32-73P
Order 'conn plug 46pos straight w/pins - CS3106A-32-73P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-32-73P-ND.
CONN PLUG 19POS STRAIGHT W/PINS - CS3106A-32-76P
Order 'conn plug 19pos straight w/pins - CS3106A-32-76P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-32-76P-ND.
CONN PLUG 16POS STRAIGHT W/PINS - CS3106A-32-82P
Order 'conn plug 16pos straight w/pins - CS3106A-32-82P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-32-82P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - CS3106A-14S-52P
Order 'conn plug 4pos straight w/pins - CS3106A-14S-52P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-52P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - CS3106A-16S-52P
Order 'conn plug 4pos straight w/pins - CS3106A-16S-52P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-16S-52P-ND.
CONN PLUG 104POS STRAIGHT W/PINS - CS3106A-44-52P
Order 'conn plug 104pos straight w/pins - CS3106A-44-52P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-44-52P-ND.
CONN PLUG 8POS STRAIGHT W/PINS - GTC06AF-32-15P
Order 'conn plug 8pos straight w/pins - GTC06AF-32-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-32-15P-ND.
CONN PLUG 8POS STRAIGHT W/PINS - GTC06CF-32-15P
Order 'conn plug 8pos straight w/pins - GTC06CF-32-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-32-15P-ND.
CONN PLUG 8POS STRAIGHT W/PINS - GTC06CF-32-15PY
Order 'conn plug 8pos straight w/pins - GTC06CF-32-15PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-32-15PY-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106E-32-15P
Order 'conn plug 8pos straight w/pins - MS3106E-32-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E-32-15P-ND.
CONN PLUG 8POS STRAIGHT W/PINS - CS3106A-22-62P
Order 'conn plug 8pos straight w/pins - CS3106A-22-62P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-62P-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-32-52P
Send this link via E-Mail
Help With This Screen
