Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-10P
CONN PLUG 4POS STRAIGHT W/PINS - CS3106A-22-10P - Connectors, Interconnects
| Digi-Key Part Number | CS3106A-22-10P-ND |
1 5 10 25 |
59.92000 57.07000 54.35000 38.84000 |
Extended Price
59.92 285.35 543.50 971.00 |
| Manufacturer Part Number | CS3106A-22-10P | |||
| Description | CONN PLUG 4POS STRAIGHT W/PINS | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS3106A-22-10P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 22-10 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CS3106A 22 10P CS3106A2210P |
CONN PLUG 4POS STRAIGHT W/PINS - CS3106A-22-10P (CS3106A-22-10P-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-10POlive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-10P
Order 'conn plug 4pos straight w/pins - CS3106A-22-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-10P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-10P(SR)
Order 'conn plug 4pos straight w/pins - CS3106A-22-10P(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-10P(SR)-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06CF-22-10P
Order 'conn plug 4pos straight w/pins - GTC06CF-22-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-22-10P-ND.
Aluminum, Anodic Coating (Alumilite) Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-19P(004)
Order 'conn plug 14pos straight w/pins - CS3106A-22-19P(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-19P(004)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-57P
Order 'conn plug 19pos straight w/pins - CS3106A-22-57P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-57P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-62P
Order 'conn plug 8pos straight w/pins - CS3106A-22-62P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-62P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-63P(SR)
Order 'conn plug 12pos straight w/pins - CS3106A-22-63P(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-63P(SR)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-63P
Order 'conn plug 12pos straight w/pins - CS3106A-22-63P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-63P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-68P
Order 'conn plug 14pos straight w/pins - CS3106A-22-68P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-68P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-70P
Order 'conn plug 13pos straight w/pins - CS3106A-22-70P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-70P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-74P
Order 'conn plug 8pos straight w/pins - CS3106A-22-74P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-74P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-77P
Order 'conn plug 14pos straight w/pins - CS3106A-22-77P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-77P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-78P
Order 'conn plug 7pos straight w/pins - CS3106A-22-78P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-78P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-84P
Order 'conn plug 9pos straight w/pins - CS3106A-22-84P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-84P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACS06F-22-22P(003)
Order 'conn plug 4pos straight w/pins - ACS06F-22-22P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-22-22P(003)-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-10P
Send this link via E-Mail
Help With This Screen
