Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-12S-51P
CONN PLUG 2POS STRAIGHT W/PINS - CS3106A-12S-51P - Connectors, Interconnects
| Digi-Key Part Number | CS3106A-12S-51P-ND |
1 5 10 25 |
112.03000 106.69000 101.61000 72.60000 |
Extended Price
112.03 533.45 1016.10 1815.00 |
| Manufacturer Part Number | CS3106A-12S-51P | |||
| Description | CONN PLUG 2POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS3106A-12S-51P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 12S-51 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 2 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CS3106A 12S 51P CS3106A12S51P |
CS3106A-12S-51P Specification Sheet
CONN PLUG 2POS STRAIGHT W/PINS - CS3106A-12S-51P (CS3106A-12S-51P-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-12S-51POlive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-12S-51P
Order 'conn plug 2pos straight w/pins - CS3106A-12S-51P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-12S-51P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-12S-60P
Order 'conn plug 2pos straight w/pins - CS3106A-12S-60P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-12S-60P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-12S-62P
Order 'conn plug 2pos straight w/pins - CS3106A-12S-62P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-12S-62P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CB3106A-12S-51P
Order 'conn plug 2pos straight w/pins - CB3106A-12S-51P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-12S-51P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-12S-51S
Order 'conn plug 2pos straight w/sckt - CS3106A-12S-51S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-12S-51S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-12S-55S
Order 'conn plug 2pos straight w/sckt - CS3106A-12S-55S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-12S-55S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-12S-56S
Order 'conn plug 2pos straight w/sckt - CS3106A-12S-56S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-12S-56S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-12S-60S
Order 'conn plug 2pos straight w/sckt - CS3106A-12S-60S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-12S-60S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-12S-62S
Order 'conn plug 2pos straight w/sckt - CS3106A-12S-62S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-12S-62S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-14S-59P
Order 'conn plug 2pos straight w/pins - CS3106A-14S-59P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-59P-ND.
Aluminum, Anodic Coating (Alumilite) Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-18-12P(004)
Order 'conn plug 6pos straight w/pins - CS3106A-18-12P(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-18-12P(004)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-28-51P
Order 'conn plug 12pos straight w/pins - CS3106A-28-51P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-28-51P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A20-12P
Order 'conn plug 2pos straight w/pins - MS3106A20-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-12P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E20-12P
Order 'conn plug 2pos straight w/pins - MS3106E20-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E20-12P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-22-63P(SR)
Order 'conn plug 12pos straight w/pins - CS3106A-22-63P(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-63P(SR)-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-12S-51P
Send this link via E-Mail
Help With This Screen
