CONN PLUG 17POS STRAIGHT W/SCKT - CB3106E-20-29S - Connectors, Interconnects
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106E-20-29S
| Digi-Key Part Number | CB3106E-20-29S-ND |
1 5 10 25 50 |
36.50000 34.31000 31.94000 22.81000 21.80000 |
Extended Price
36.50 171.55 319.40 570.25 1090.00 |
| Manufacturer Part Number | CB3106E-20-29S | |||
| Description | CONN PLUG 17POS STRAIGHT W/SCKT | |||
| Quantity Available | 121 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3106E-20-29S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 20-29 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 17 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CB3106E 20 29S CB3106E2029S |
CB3106E-20-29S Specification Sheet
CONN PLUG 17POS STRAIGHT W/SCKT - CB3106E-20-29S (CB3106E-20-29S-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106E-20-29SCONN PLUG 17POS STRAIGHT W/SCKT - CB3106E-20-29S
Order 'conn plug 17pos straight w/sckt - CB3106E-20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106E-20-29S-ND.
CONN PLUG 17POS STRAIGHT W/SCKT - CB3106A-20-29S
Order 'conn plug 17pos straight w/sckt - CB3106A-20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-20-29S-ND.
CONN PLUG 17POS STRAIGHT W/SCKT - GTC06A-20-29S
Order 'conn plug 17pos straight w/sckt - GTC06A-20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-20-29S-ND.
CONN PLUG 17POS STRAIGHT W/SCKT - GTC06AF-20-29S
Order 'conn plug 17pos straight w/sckt - GTC06AF-20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-20-29S-ND.
CONN PLUG 17POS STRAIGHT W/SCKT - GTC06CF-20-29S
Order 'conn plug 17pos straight w/sckt - GTC06CF-20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-20-29S-ND.
CONN PLUG 17POS STRAIGHT W/SCKT - GTC06F-20-29S
Order 'conn plug 17pos straight w/sckt - GTC06F-20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-20-29S-ND.
CONN PLUG 17POS STRAIGHT W/SCKT - GTC06F-20-29S(025)
Order 'conn plug 17pos straight w/sckt - GTC06F-20-29S(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-20-29S(025)-ND.
CONN PLUG 17POS W/SOCKETS - 97-3106A-20-29S
Order 'conn plug 17pos w/sockets - 97-3106A-20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3106A-20-29S-ND.
CONN PLUG 17POS STRAIGHT W/SCKT - MS3106A20-29S
Order 'conn plug 17pos straight w/sckt - MS3106A20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-29S-ND.
CONN PLUG 17POS STRAIGHT W/SCKT - MS3106E20-29S
Order 'conn plug 17pos straight w/sckt - MS3106E20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E20-29S-ND.
CONN PLUG 17POS STRAIGHT W/SCKT - MS3106F20-29S
Order 'conn plug 17pos straight w/sckt - MS3106F20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F20-29S-ND.
CONN PLUG 17POS STRAIGHT W/SCKT - MS3106R20-29S
Order 'conn plug 17pos straight w/sckt - MS3106R20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R20-29S-ND.
CONN PLUG 17POS STRAIGHT W/SCKT - MS3456W20-29S
Order 'conn plug 17pos straight w/sckt - MS3456W20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456W20-29S-ND.
CONN PLUG 17POS STRAIGHT W/PINS - ACC06E-20-29P(003)
Order 'conn plug 17pos straight w/pins - ACC06E-20-29P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-20-29P(003)-ND.
CONN PLUG 17POS STRAIGHT W/PINS - ACS06E-20-29P(003)
Order 'conn plug 17pos straight w/pins - ACS06E-20-29P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-20-29P(003)-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106E-20-29S
Send this link via E-Mail
Help With This Screen
