CONN PLUG 47POS STRAIGHT W/SCKT - CB3106A-36-8S
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-36-8S
| Digi-Key Part Number | CB3106A-36-8S-ND |
1 5 10 25 50 |
330.50000 310.66800 292.02800 274.50640 258.03620 |
Extended Price
330.50 1553.34 2920.28 6862.66 12901.81 |
| Manufacturer Part Number | CB3106A-36-8S | |||
| Description | CONN PLUG 47POS STRAIGHT W/SCKT | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3106A-36-8S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 36-8 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 47 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CB3106A 36 8S CB3106A368S |
CB3106A-36-8S Specification Sheet
CONN PLUG 47POS STRAIGHT W/SCKT - CB3106A-36-8S (CB3106A-36-8S-ND)
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-36-8SCONN PLUG 47POS STRAIGHT W/SCKT - CB3106A-36-8S
Order 'conn plug 47pos straight w/sckt - CB3106A-36-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-36-8S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - CB3106A-22-8S
Order 'conn plug 2pos straight w/sckt - CB3106A-22-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-22-8S-ND.
CONN PLUG 47POS STRAIGHT W/SCKT - MS3106A36-8S
Order 'conn plug 47pos straight w/sckt - MS3106A36-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A36-8S-ND.
CONN PLUG 47POS STRAIGHT W/SCKT - MS3106F36-8S
Order 'conn plug 47pos straight w/sckt - MS3106F36-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F36-8S-ND.
CONN PLUG 47POS STRAIGHT W/SCKT - MS3456L36-8S
Order 'conn plug 47pos straight w/sckt - MS3456L36-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L36-8S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06AF-36-5S(003)
Order 'conn plug 4pos straight w/sckt - ACC06AF-36-5S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-36-5S(003)-ND.
CONN PLUG 52POS STRAIGHT W/SCKT - CS3106A-36-52S(SR)
Order 'conn plug 52pos straight w/sckt - CS3106A-36-52S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-52S(SR)-ND.
CONN PLUG 39POS STRAIGHT W/SCKT - CS3106A-36-54S
Order 'conn plug 39pos straight w/sckt - CS3106A-36-54S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-54S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - CS3106A-36-5S(SR)
Order 'conn plug 4pos straight w/sckt - CS3106A-36-5S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-5S(SR)-ND.
CONN PLUG 48POS STRAIGHT W/SCKT - CS3106A-36-62S
Order 'conn plug 48pos straight w/sckt - CS3106A-36-62S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-62S-ND.
CONN PLUG 53POS STRAIGHT W/SCKT - CS3106A-36-71S
Order 'conn plug 53pos straight w/sckt - CS3106A-36-71S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-71S-ND.
CONN PLUG 14POS STRAIGHT W/SCKT - CS3106A-36-78S(SR)
Order 'conn plug 14pos straight w/sckt - CS3106A-36-78S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-78S(SR)-ND.
CONN PLUG 14POS STRAIGHT W/SCKT - CS3106A-36-78S
Order 'conn plug 14pos straight w/sckt - CS3106A-36-78S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-78S-ND.
CONN PLUG 20POS STRAIGHT W/SCKT - CS3106A-36-79S(SR)
Order 'conn plug 20pos straight w/sckt - CS3106A-36-79S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-79S(SR)-ND.
CONN PLUG 20POS STRAIGHT W/SCKT - CS3106A-36-79S
Order 'conn plug 20pos straight w/sckt - CS3106A-36-79S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-36-79S-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-36-8S
Send this link via E-Mail
Help With This Screen
