CONN PLUG 54POS STRAIGHT W/SCKT - CB3106A-32-64S - Connectors, Interconnects
| Digi-Key Part Number | CB3106A-32-64S-ND |
1 5 10 25 50 |
377.45000 354.80400 333.51600 313.50480 294.69420 |
Extended Price
377.45 1774.02 3335.16 7837.62 14734.71 |
| Manufacturer Part Number | CB3106A-32-64S | |||
| Description | CONN PLUG 54POS STRAIGHT W/SCKT | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3106A-32-64S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 32-64 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 54 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CB3106A 32 64S CB3106A3264S |
CB3106A-32-64S Specification Sheet
CONN PLUG 54POS STRAIGHT W/SCKT - CB3106A-32-64S (CB3106A-32-64S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 54POS STRAIGHT W/SCKT - CB3106A-32-64S
Order 'conn plug 54pos straight w/sckt - CB3106A-32-64S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-32-64S-ND.
CONN PLUG 54POS STRAIGHT W/SCKT - CS3106A-32-64S
Order 'conn plug 54pos straight w/sckt - CS3106A-32-64S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-32-64S-ND.
CONN PLUG 54POS STRAIGHT W/SCKT - MS3106A32-64S
Order 'conn plug 54pos straight w/sckt - MS3106A32-64S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A32-64S-ND.
CONN PLUG 54POS STRAIGHT W/SCKT - MS3106E32-64S
Order 'conn plug 54pos straight w/sckt - MS3106E32-64S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-64S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - CB3106A-32-17S
Order 'conn plug 4pos straight w/sckt - CB3106A-32-17S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-32-17S-ND.
CONN PLUG 54POS STRAIGHT W/SCKT - CS3106A-32-22S
Order 'conn plug 54pos straight w/sckt - CS3106A-32-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-32-22S-ND.
CONN PLUG 54POS STRAIGHT W/PINS - GTC06-32-64P
Order 'conn plug 54pos straight w/pins - GTC06-32-64P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06-32-64P-ND.
CONN PLUG 54POS STRAIGHT W/SCKT - GTC06AF-32-22S
Order 'conn plug 54pos straight w/sckt - GTC06AF-32-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-32-22S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - ACC06AF-32-5S(003)
Order 'conn plug 2pos straight w/sckt - ACC06AF-32-5S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-32-5S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-32-17RB(003)
Order 'conn plug 4pos straight w/sckt - ACC06E-32-17RB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-32-17RB(003)-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - ACC06E-32-2R(003)
Order 'conn plug 5pos straight w/sckt - ACC06E-32-2R(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-32-2R(003)-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - ACC06E-32-2RW(003)
Order 'conn plug 5pos straight w/sckt - ACC06E-32-2RW(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-32-2RW(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACS06E-32-17SB(003)
Order 'conn plug 4pos straight w/sckt - ACS06E-32-17SB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-32-17SB(003)-ND.
CONN PLUG 19POS STRAIGHT W/SCKT - ACS06F-32-76S(003)
Order 'conn plug 19pos straight w/sckt - ACS06F-32-76S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-32-76S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - CB3106E-32-17S
Order 'conn plug 4pos straight w/sckt - CB3106E-32-17S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106E-32-17S-ND.
Send this link via E-Mail
Help With This Screen
