CONN PLUG 37POS STRAIGHT W/SCKT - CB3106A-28-21S - Connectors, Interconnects
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-28-21S
| Digi-Key Part Number | CB3106A-28-21S-ND |
1 5 10 25 50 |
267.29000 251.25400 236.17800 222.00760 208.68740 |
Extended Price
267.29 1256.27 2361.78 5550.19 10434.37 |
| Manufacturer Part Number | CB3106A-28-21S | |||
| Description | CONN PLUG 37POS STRAIGHT W/SCKT | |||
| Quantity Available | 52 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3106A-28-21S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 28-21 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 37 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CB3106A 28 21S CB3106A2821S |
CB3106A-28-21S Specification Sheet
CONN PLUG 37POS STRAIGHT W/SCKT - CB3106A-28-21S (CB3106A-28-21S-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-28-21SCONN PLUG 37POS STRAIGHT W/SCKT - CB3106A-28-21S
Order 'conn plug 37pos straight w/sckt - CB3106A-28-21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-28-21S-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - GTC06-28-21S
Order 'conn plug 37pos straight w/sckt - GTC06-28-21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06-28-21S-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - GTC06A-28-21S
Order 'conn plug 37pos straight w/sckt - GTC06A-28-21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-28-21S-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - GTC06AF-28-21S
Order 'conn plug 37pos straight w/sckt - GTC06AF-28-21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-28-21S-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - GTC06CF-28-21S
Order 'conn plug 37pos straight w/sckt - GTC06CF-28-21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-28-21S-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - ACC06E-28-21S(003)
Order 'conn plug 37pos straight w/sckt - ACC06E-28-21S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-28-21S(003)-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - CS3106A-28-21S(004)
Order 'conn plug 37pos straight w/sckt - CS3106A-28-21S(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-28-21S(004)-ND.
CONN PLUG 37POS W/SOCKETS - 97-3106A-28-21S
Order 'conn plug 37pos w/sockets - 97-3106A-28-21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3106A-28-21S-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - MS3106A28-21S
Order 'conn plug 37pos straight w/sckt - MS3106A28-21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A28-21S-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - MS3106E28-21S
Order 'conn plug 37pos straight w/sckt - MS3106E28-21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E28-21S-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - MS3106F28-21S
Order 'conn plug 37pos straight w/sckt - MS3106F28-21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F28-21S-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - MS3106R28-21S
Order 'conn plug 37pos straight w/sckt - MS3106R28-21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R28-21S-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - MS3456L28-21S
Order 'conn plug 37pos straight w/sckt - MS3456L28-21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L28-21S-ND.
CONN PLUG 37POS STRAIGHT W/PINS - ACC06E-28-21P(003)
Order 'conn plug 37pos straight w/pins - ACC06E-28-21P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-28-21P(003)-ND.
CONN PLUG 37POS STRAIGHT W/PINS - CB3106R-28-21P
Order 'conn plug 37pos straight w/pins - CB3106R-28-21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106R-28-21P-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-28-21S
Send this link via E-Mail
Help With This Screen
