Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-20-15S
CONN PLUG 7POS STRAIGHT W/SCKT - CB3106A-20-15S - Connectors, Interconnects
| Digi-Key Part Number | CB3106A-20-15S-ND |
1 5 10 25 50 |
28.58000 26.86600 25.01000 17.86000 17.07500 |
Extended Price
28.58 134.33 250.10 446.50 853.75 |
| Manufacturer Part Number | CB3106A-20-15S | |||
| Description | CONN PLUG 7POS STRAIGHT W/SCKT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3106A-20-15S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 20-15 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 7 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CB3106A 20 15S CB3106A2015S |
CB3106A-20-15S Specification Sheet
CONN PLUG 7POS STRAIGHT W/SCKT - CB3106A-20-15S (CB3106A-20-15S-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-20-15SOlive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-20-15S
Order 'conn plug 7pos straight w/sckt - CB3106A-20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-20-15S-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06CF-20-15S
Order 'conn plug 7pos straight w/sckt - GTC06CF-20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-20-15S-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06F-20-15S
Order 'conn plug 7pos straight w/sckt - GTC06F-20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-20-15S-ND.
Cadmium Circular Connector Amphenol Industrial Operations Plug, Female Sockets - 97-3106A-20-15S
Order 'conn plug 7pos w/sockets - 97-3106A-20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3106A-20-15S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-20-29S
Order 'conn plug 17pos straight w/sckt - CB3106A-20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-20-29S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A20-15S
Order 'conn plug 7pos straight w/sckt - MS3106A20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-15S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E20-15S
Order 'conn plug 7pos straight w/sckt - MS3106E20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E20-15S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106F20-15S
Order 'conn plug 7pos straight w/sckt - MS3106F20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F20-15S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R20-15S
Order 'conn plug 7pos straight w/sckt - MS3106R20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R20-15S-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456L20-15S
Order 'conn plug 7pos straight w/sckt - MS3456L20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L20-15S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456W20-15S
Order 'conn plug 7pos straight w/sckt - MS3456W20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456W20-15S-ND.
Nickel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACS06A-20-15P(014)
Order 'conn plug 7pos straight w/pins - ACS06A-20-15P(014)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06A-20-15P(014)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-20-90S
Order 'conn plug 7pos straight w/sckt - CS3106A-20-90S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-20-90S-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06A-20-15P
Order 'conn plug 7pos straight w/pins - GTC06A-20-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-20-15P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06AF-20-15P
Order 'conn plug 7pos straight w/pins - GTC06AF-20-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-20-15P-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-20-15S
Send this link via E-Mail
Help With This Screen
